Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 75V Output: BXA10-48D12
CONVERTER DC/DC DUAL 12V OUT 10W - BXA10-48D12 - Power Supplies
| Digi-Key Part Number | BXA10-48D12-ND |
50 |
54.98560 |
Extended Price
2749.28 |
| Manufacturer Part Number | BXA10-48D12 | |||
| Description | CONVERTER DC/DC DUAL 12V OUT 10W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 75V Output: BXA10-48D12
| Technical/Catalog Information | BXA10-48D12 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 75V |
| Output | ±12V |
| Power (Watts) | 10W |
| Number of Outputs | 2 |
| 1st Output | 12 VDC @ 416mA |
| 2nd Output | -12 VDC @ 416mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 6-DIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
| Operating Temperature | -25°C ~ 71°C |
| Efficiency | 84% |
| Ripple | - |
| Approvals | CE, CSA, UL, VDE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA10 48D12 BXA1048D12 |
BXA10-48D12 Specification Sheet
CONVERTER DC/DC DUAL 12V OUT 10W - BXA10-48D12 (BXA10-48D12-ND) - Power Supplies
Related parts Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 75V Output: BXA10-48D12Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 75V Output: BXA10-48D12
Order 'converter dc/dc dual 12v out 10w - BXA10-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D12-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 75V Output: BXA10-48D05
Order 'converter dc/dc dual 5v out 10w - BXA10-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D05-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 9 ~ 18V Output: BXA10-12S05
Order 'converter dc/dc sngl 5v out 10w - BXA10-12S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12S05-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 75V Output: CXA10-48S05J
Order 'converter dc/dc 5v output 10w - CXA10-48S05J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1192-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 75V Output: BXA10-48D12-S
Order 'conv dcdc dual 12vout 10w remote - BXA10-48D12-S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D12-S-ND.
Emerson Network Power Dc Dc Converter Power Supply 100W Input: 18 ~ 36V Output: BXB100-24S12FLT
Order 'converter dc/dc 12v output 100w - BXB100-24S12FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1010-ND.
Emerson Network Power Dc Dc Converter Power Supply 150W Input: 36 ~ 75V Output: BXB150-48S12FLT
Order 'converter dc/dc 12v output 150w - BXB150-48S12FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1017-ND.
Emerson Network Power Dc Dc Converter Power Supply 165W Input: 33 ~ 75V Output: EXB250-48S3V3
Order 'convert dc-dc 48v in 3.3 out 50a - EXB250-48S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1049-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 9 ~ 18V Output: AEE00B12-49
Order 'conv dc-dc 10w 12vin 12vout sgl - AEE00B12-49' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1009-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 24V Output: AEE01C24
Order 'conv dc-dc 10w 24vin 15vout sgl - AEE01C24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE01C24-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 9 ~ 18V Output: AEE02A12-49
Order 'conv dc-dc 10w 12vin 5v pos/trim - AEE02A12-49' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE02A12-49-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: AEE02A24
Order 'conv dc-dc 10w 24vin 5.0vout sgl - AEE02A24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE02A24-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 36 ~ 72V Output: AEE02A48-5V2
Order 'conv dc-dc 10w 48vin 5.2vout sgl - AEE02A48-5V2' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE02A48-5V2-ND.
Emerson Network Power Dc Dc Converter Power Supply 4.8W Input: 9 ~ 18V Output: AA05E-012L-120D
Order 'conv dc-dc 5w 12vin 12vout dual - AA05E-012L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA05E-012L-120D-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball GFB0412EHS-F00
Order 'fan dc dual 12v 40x40x56 tac out - GFB0412EHS-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1020-ND.
Options for Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 75V Output: BXA10-48D12
Send this link via E-Mail
Help With This Screen
