CONVERTER DC/DC DUAL 5V OUT 10W - BXA10-48D05 - Power Supplies
| Digi-Key Part Number | BXA10-48D05-ND |
50 |
54.98560 |
Extended Price
2749.28 |
| Manufacturer Part Number | BXA10-48D05 | |||
| Description | CONVERTER DC/DC DUAL 5V OUT 10W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BXA10-48D05 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 75VDC |
| Output | ±5V |
| Power (Watts) | 8 ~ 10W |
| Number of Outputs | 2 |
| 1st Output | 5 VDC @ 1A |
| 2nd Output | -5 VDC @ 1A |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | Module |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA10 48D05 BXA1048D05 |
BXA10-48D05 Specification Sheet
CONVERTER DC/DC DUAL 5V OUT 10W - BXA10-48D05 (BXA10-48D05-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC DUAL 5V OUT 10W - BXA10-48D05
Order 'converter dc/dc dual 5v out 10w - BXA10-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D05-ND.
CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-12S05
Order 'converter dc/dc sngl 5v out 10w - BXA10-12S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12S05-ND.
CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-48S05
Order 'converter dc/dc sngl 5v out 10w - BXA10-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48S05-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - BXA10-48D12
Order 'converter dc/dc dual 12v out 10w - BXA10-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D12-ND.
CONVERTER DC/DC DUAL 15V OUT 10W - BXA10-48D15
Order 'converter dc/dc dual 15v out 10w - BXA10-48D15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D15-ND.
CONV DC/DC ISOL DUAL 5V OUT 20W - CXA20-48D05
Order 'conv dc/dc isol dual 5v out 20w - CXA20-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48D05-ND.
CONVERTER DC/DC DUL 5V OUTPT 10W - CXA10-48D05
Order 'converter dc/dc dul 5v outpt 10w - CXA10-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1021-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - CXA10-48D12
Order 'converter dc/dc dual 12v out 10w - CXA10-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1022-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - CXA10-48D12J
Order 'converter dc/dc dual 12v out 10w - CXA10-48D12J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1194-ND.
CONV DC/DC ISOL DUAL 15V OUT 10W - CXA10-48D15J
Order 'conv dc/dc isol dual 15v out 10w - CXA10-48D15J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA10-48D15J-ND.
CONV DC/DC HI-EFF 5V OUT 15W SMD - SXN15-48S05
Order 'conv dc/dc hi-eff 5v out 15w smd - SXN15-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXN15-48S05-ND.
CONV DC/DC HI-EFF 5V OUT 15W SMD - SXN15-48S05-R
Order 'conv dc/dc hi-eff 5v out 15w smd - SXN15-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXN15-48S05-R-ND.
CONV DC/DC DUAL 3.3/2.5V 15W SMD - SXN15-48D3V3-2V5
Order 'conv dc/dc dual 3.3/2.5v 15w smd - SXN15-48D3V3-2V5' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXN15-48D3V3-2V5-ND.
CONV DC/DC DUAL 3.3/2.5V 15W SMD - SXN15-48D3V3-2V5R
Order 'conv dc/dc dual 3.3/2.5v 15w smd - SXN15-48D3V3-2V5R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXN15-48D3V3-2V5R-ND.
CONV DC/DC 100W 5.0V 20A POS SMD - ALO20A48-S
Order 'conv dc/dc 100w 5.0v 20a pos smd - ALO20A48-S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number ALO20A48-S-ND.
Send this link via E-Mail
Help With This Screen
