CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-12S05 - Power Supplies
| Digi-Key Part Number | BXA10-12S05-ND |
50 |
53.14280 |
Extended Price
2657.14 |
| Manufacturer Part Number | BXA10-12S05 | |||
| Description | CONVERTER DC/DC SNGL 5V OUT 10W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BXA10-12S05 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 18VDC |
| Output | 5V |
| Power (Watts) | 8 ~ 10W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | Module |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA10 12S05 BXA1012S05 |
BXA10-12S05 Specification Sheet
CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-12S05 (BXA10-12S05-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-12S05
Order 'converter dc/dc sngl 5v out 10w - BXA10-12S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12S05-ND.
CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-48S05
Order 'converter dc/dc sngl 5v out 10w - BXA10-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48S05-ND.
CONVERTER DC/DC DUAL 5V OUT 10W - BXA10-48D05
Order 'converter dc/dc dual 5v out 10w - BXA10-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D05-ND.
CONV DC/DC ISOL SNGL 5V OUT 20W - CXA20-48S05
Order 'conv dc/dc isol sngl 5v out 20w - CXA20-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48S05-ND.
CONVERTER DC/DC DUAL 5V OUT 30W - BXA30-48S05
Order 'converter dc/dc dual 5v out 30w - BXA30-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S05-ND.
CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-24S05
Order 'converter dc/dc single 5v out 3w - BXA3-24S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24S05-ND.
CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-48S05
Order 'converter dc/dc single 5v out 3w - BXA3-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S05-ND.
CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48D05-F
Order 'conv dc/dc dual 5v out 30w filtr - BXA30-48D05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48D05-F-ND.
CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48S05-F
Order 'conv dc/dc dual 5v out 30w filtr - BXA30-48S05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S05-F-ND.
CONVERTER DC/DC SNGL 15V OUT 3W - BXA3-48S15
Order 'converter dc/dc sngl 15v out 3w - BXA3-48S15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S15-ND.
CONV DC/DC 5V OUT 150W ACTIVE HI - BXB150-48S05FHT
Order 'conv dc/dc 5v out 150w active hi - BXB150-48S05FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB150-48S05FHT-ND.
CONV DC/DC 5V OUT 50W ACTIVE HI - BXB50-48S05FHT
Order 'conv dc/dc 5v out 50w active hi - BXB50-48S05FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S05FHT-ND.
CONV DC/DC 5V OUT 50W ACTIVE LO - BXB50-48S05FLT
Order 'conv dc/dc 5v out 50w active lo - BXB50-48S05FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S05FLT-ND.
CONV DC/DC ISOL DUAL 15V OUT 10W - CXA10-48D15J
Order 'conv dc/dc isol dual 15v out 10w - CXA10-48D15J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA10-48D15J-ND.
CONV DC/DC ISOL DUAL 5V OUT 20W - CXA20-48D05
Order 'conv dc/dc isol dual 5v out 20w - CXA20-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48D05-ND.
Send this link via E-Mail
Help With This Screen
