CONVERTER DC/DC DUAL 5V OUT 10W - BXA10-12D05
| Digi-Key Part Number | BXA10-12D05-ND |
250 |
46.59752 |
Extended Price
11649.38 |
| Manufacturer Part Number | BXA10-12D05 | |||
| Description | CONVERTER DC/DC DUAL 5V OUT 10W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BXA10-12D05 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 18VDC |
| Output | ±5V |
| Power (Watts) | 8 ~ 10W |
| Number of Outputs | 2 |
| 1st Output | 5.0 VDC @ 1A |
| 2nd Output | -5.0 VDC @ 1A |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | Module |
| Series | BXA10 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA10 12D05 BXA1012D05 |
BXA10-12D05 Specification Sheet
CONVERTER DC/DC DUAL 5V OUT 10W - BXA10-12D05 (BXA10-12D05-ND)
Related parts :CONVERTER DC/DC DUAL 5V OUT 10W - BXA10-12D05
Order 'converter dc/dc dual 5v out 10w - BXA10-12D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12D05-ND.
CONVERTER DC/DC DUAL 5V OUT 10W - BXA10-48D05
Order 'converter dc/dc dual 5v out 10w - BXA10-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D05-ND.
CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-12S05
Order 'converter dc/dc sngl 5v out 10w - BXA10-12S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12S05-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - BXA10-48D12
Order 'converter dc/dc dual 12v out 10w - BXA10-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D12-ND.
CONVERTER DC/DC DUAL 15V OUT 10W - BXA10-48D15
Order 'converter dc/dc dual 15v out 10w - BXA10-48D15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D15-ND.
CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-48S05
Order 'converter dc/dc sngl 5v out 10w - BXA10-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48S05-ND.
CONVERTER DC/DC DUL 5V OUTPT 10W - CXA10-48D05
Order 'converter dc/dc dul 5v outpt 10w - CXA10-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1021-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - CXA10-48D12
Order 'converter dc/dc dual 12v out 10w - CXA10-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1022-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - CXA10-48D12J
Order 'converter dc/dc dual 12v out 10w - CXA10-48D12J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1194-ND.
CONVERTER DC/DC SNGL 15V OUT 10W - BXA10-12S15
Order 'converter dc/dc sngl 15v out 10w - BXA10-12S15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12S15-ND.
CONV DC/DC ISOL DUAL 5V OUT 20W - CXA20-48D05
Order 'conv dc/dc isol dual 5v out 20w - CXA20-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48D05-ND.
CONV DC/DC DUAL 5VOUT 10W REMOTE - BXA10-12D05-S
Order 'conv dc/dc dual 5vout 10w remote - BXA10-12D05-S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12D05-S-ND.
CONVERTER DC/DC 5V OUTPUT 10W - CXA10-48S05
Order 'converter dc/dc 5v output 10w - CXA10-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1019-ND.
CONVERTER DC/DC 5V OUTPUT 10W - CXA10-48S05J
Order 'converter dc/dc 5v output 10w - CXA10-48S05J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1192-ND.
CONV DC/DC DUAL 5VOUT 10W REMOTE - BXA10-48D05-S
Order 'conv dc/dc dual 5vout 10w remote - BXA10-48D05-S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D05-S-ND.
Send this link via E-Mail
Help With This Screen