IC CONV DC/DC PCMCIA 12V SIP9 - BP5310A - Power Supplies and Wall Transformers
| Digi-Key Part Number | BP5310A-ND |
1 25 100 1000 |
5.82000 4.65600 3.92850 3.63750 |
Extended Price
5.82 116.40 392.85 3637.50 |
| Manufacturer Part Number | BP5310A | |||
| Description | IC CONV DC/DC PCMCIA 12V SIP9 | |||
| Quantity Available | 174 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP5310A |
| Vendor | ROHM |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | SIP |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 12.6VDC |
| Out #1 Voltage @ Max. Current | 12.6VDC @ 120mA |
| Input Voltage Typical | 4.75 ~ 5.25 VDC |
| Output Power | 1.5 W [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Packaging | Bulk |
| Height | 16.000 mm [Max] |
| Length | 26.500 mm [Typ] |
| Width | 6.000 mm [Typ] |
| Output Connection | PC Pin |
| Efficiency Typical | 73% |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1020 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BP5310A BP5310A |
BP5310A Specification Sheet
IC CONV DC/DC PCMCIA 12V SIP9 - BP5310A (BP5310A-ND) - Power Supplies and Wall Transformers
Related parts Power Supplies and Wall Transformers :IC CONV DC/DC PCMCIA 12V SIP9 - BP5310A
Order 'ic conv dc/dc pcmcia 12v sip9 - BP5310A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BP5310A-ND.
IC CONV DC-DC STPDN 1.2V SOT23-5 - LM3671MF-1.2/NOPB
Order 'ic conv dc-dc stpdn 1.2v sot23-5 - LM3671MF-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-1.2DKR-ND.
IC CONV DC-DC STPDN 1.2V SOT23-5 - LM3671MFX-1.2/NOPB
Order 'ic conv dc-dc stpdn 1.2v sot23-5 - LM3671MFX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-1.2-ND.
IC CONV DC/DC 350MA 1.2V 5MICROS - LM3673TLX-1.2/NOPB
Order 'ic conv dc/dc 350ma 1.2v 5micros - LM3673TLX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3673TLX-1.2-ND.
IC CONV DC/DC 600MA 1.2V SOT23-5 - LM3674MFX-1.2/NOPB
Order 'ic conv dc/dc 600ma 1.2v sot23-5 - LM3674MFX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3674MFX-1.2-ND.
IC CONV DC/DC 600MA 1.2V 6-LLP - LM3677LE-1.2/NOPB
Order 'ic conv dc/dc 600ma 1.2v 6-llp - LM3677LE-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3677LE-1.2-ND.
IC CONV DC/DC 600MA 1.2V 6-LLP - LM3677LEX-1.2/NOPB
Order 'ic conv dc/dc 600ma 1.2v 6-llp - LM3677LEX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3677LEX-1.2-ND.
IC CONV DC/DC 600MA 1.2V 5MICROS - LM3677TL-1.2/NOPB
Order 'ic conv dc/dc 600ma 1.2v 5micros - LM3677TL-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3677TL-1.2-ND.
IC CONV DC/DC 600MA 1.2V 5MICROS - LM3677TLX-1.2/NOPB
Order 'ic conv dc/dc 600ma 1.2v 5micros - LM3677TLX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3677TLX-1.2-ND.
IC CONV DC-DC BUCK 1.2V 1A SON8 - TB7101F(T5L1.2,F)
Order 'ic conv dc-dc buck 1.2v 1a son8 - TB7101F(T5L1.2,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L1.2FTR-ND.
IC CONV DC-DC BUCK 1.2V 1A SON8 - TB7101F(T5L1.2,F)
Order 'ic conv dc-dc buck 1.2v 1a son8 - TB7101F(T5L1.2,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L1.2FCT-ND.
IC CONV DC-DC BUCK 1.2V 1A SON8 - TB7101F(T5L1.2,F)
Order 'ic conv dc-dc buck 1.2v 1a son8 - TB7101F(T5L1.2,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB7101FT5L1.2FDKR-ND.
IC CONV DC/DC BOOST LP SOT-23-5 - TPS61040DBVRG4
Order 'ic conv dc/dc boost lp sot-23-5 - TPS61040DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61040DBVRG4-ND.
IC CONV DC/DC BOOST LP SOT-23-5 - TPS61041DBVRG4
Order 'ic conv dc/dc boost lp sot-23-5 - TPS61041DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61041DBVRG4-ND.
IC CONV DC/DC POS/NEG 24-QFN - TPS65130RGERG4
Order 'ic conv dc/dc pos/neg 24-qfn - TPS65130RGERG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65130RGERG4-ND.
Send this link via E-Mail
Help With This Screen