IC CONVERTER DC/DC 5V 2A SIP10 - BP5232A25
| Digi-Key Part Number | BP5232A25-ND |
1 25 100 1000 |
6.70000 5.36000 4.52250 4.18750 |
Extended Price
6.70 134.00 452.25 4187.50 |
| Manufacturer Part Number | BP5232A25 | |||
| Description | IC CONVERTER DC/DC 5V 2A SIP10 | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP5232A25 |
| Vendor | ROHM |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | SIP |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 2.6VDC |
| Out #1 Voltage @ Max. Current | 2.6VDC @ 2A |
| Input Voltage Typical | 5 VDC |
| Output Power | 5.0 W [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Height | 12.000 mm [Max] |
| Length | 28.000 mm [Typ] |
| Width | 19.500 mm [Typ] |
| Efficiency Typical | 89% |
| Has Digi-Reel | Not TR |
| Load Regulation | 13.000 mV [Typ] |
| T073 Catalog Page | 1020 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BP5232A25 BP5232A25 |
BP5232A25 Specification Sheet
IC CONVERTER DC/DC 5V 2A SIP10 - BP5232A25 (BP5232A25-ND)
Related parts :IC CONVERTER DC/DC 5V 2A SIP10 - BP5232A25
Order 'ic converter dc/dc 5v 2a sip10 - BP5232A25' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BP5232A25-ND.
IC DC/DC CONVERTER 5V 2A SIP10 - BP5232-25A
Order 'ic dc/dc converter 5v 2a sip10 - BP5232-25A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BP5232-25A-ND.
IC DC/DC CONVERTER 5V 2A SIP10 - BP5232-33A
Order 'ic dc/dc converter 5v 2a sip10 - BP5232-33A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BP5232-33A-ND.
IC CONVERTER DC/DC 5V 2A SIP10 - BP5232A33
Order 'ic converter dc/dc 5v 2a sip10 - BP5232A33' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BP5232A33-ND.
IC CONVERTER DC/DC HS LV 8DMP - NJU7600M#
Order 'ic converter dc/dc hs lv 8dmp - NJU7600M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7600M#-ND.
IC CONVERTER DC/DC 8-MSOP - LM2623AMM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623AMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2623AMMCT-ND.
IC CONVERTER DC/DC 8-MSOP - LM2623AMM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623AMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2623AMMTR-ND.
IC CONVERTER DC/DC 8-MSOP - LM2623MM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2623MMCT-ND.
IC CONVERTER DC/DC 8-MSOP - LM2623MM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2623MMTR-ND.
IC CONVERTER DC/DC SW CAP 10MSOP - LM2797MMX-1.8
Order 'ic converter dc/dc sw cap 10msop - LM2797MMX-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2797MMX-1.8-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825HN-ADJ/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825HN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825HN-ADJ-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-12/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825N-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-12-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-3.3
Order 'ic converter dc/dc 1a 24-dip - LM2825N-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-3.3-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-5.0/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-5.0-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-ADJ/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-ADJ-ND.
Send this link via E-Mail
Help With This Screen