IC DC/DC CONV 12V 0.5A SIP9 - BP5222A - Power Supplies
| Digi-Key Part Number | BP5222A-ND |
1 25 100 1000 |
5.15000 4.12200 3.20600 2.91975 |
Extended Price
5.15 103.05 320.60 2919.75 |
| Manufacturer Part Number | BP5222A | |||
| Description | IC DC/DC CONV 12V 0.5A SIP9 | |||
| Quantity Available | 116 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP5222A |
| Vendor | Rohm |
| Category | Power Supplies |
| Voltage - Input | 15 ~ 38VDC |
| Output | 12V |
| Power (Watts) | 6W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 500mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 9-SIP |
| Series | BP5222 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BP5222A BP5222A |
BP5222A Specification Sheet
IC DC/DC CONV 12V 0.5A SIP9 - BP5222A (BP5222A-ND) - Power Supplies
Related parts Power Supplies :IC DC-DC CONV 1.2V 6-UDFN - MAX8640YELT12+T
Order 'ic dc-dc conv 1.2v 6-udfn - MAX8640YELT12+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8640YELT12+T-ND.
IC DC-DC CONV 1.2V SC70-6 - MAX8640ZEXT12+T
Order 'ic dc-dc conv 1.2v sc70-6 - MAX8640ZEXT12+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8640ZEXT12+T-ND.
IC DC/DC CONV 12V 0.5A SIP9 - BP5222A
Order 'ic dc/dc conv 12v 0.5a sip9 - BP5222A' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5222A-ND.
IC DC-DC CONV 1.2V SC70-6 - MAX8640YEXT12+T
Order 'ic dc-dc conv 1.2v sc70-6 - MAX8640YEXT12+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8640YEXT12+T-ND.
IC AC/DC CONV 12V 100MA SIP10 - BP5034D12
Order 'ic ac/dc conv 12v 100ma sip10 - BP5034D12' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5034D12-ND.
IC AC/DC CONV 12V 200MA SIP10 - BP5037B12
Order 'ic ac/dc conv 12v 200ma sip10 - BP5037B12' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5037B12-ND.
IC AC/DC CONV 12V 300MA SIP12 - BP5039B12
Order 'ic ac/dc conv 12v 300ma sip12 - BP5039B12' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5039B12-ND.
IC AC/DC CONV 12V 300MA SIP12 - BP5048
Order 'ic ac/dc conv 12v 300ma sip12 - BP5048' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5048-ND.
IC AC/DC CONV -12V 300MA SIP12 - BP5061
Order 'ic ac/dc conv -12v 300ma sip12 - BP5061' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5061-ND.
IC AC/DC CONV -12V 500MA SIP12 - BP5062
Order 'ic ac/dc conv -12v 500ma sip12 - BP5062' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5062-ND.
IC AC/DC CONV 12V 350MA SIP12 - BP5067-12
Order 'ic ac/dc conv 12v 350ma sip12 - BP5067-12' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5067-12-ND.
IC DC/DC CONV 12V UNREG 2W 14DIP - DCP022412DP
Order 'ic dc/dc conv 12v unreg 2w 14dip - DCP022412DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19409-5-ND.
IC DC-DC CONV DUAL 5A 28TQFN - MAX8653ETI+
Order 'ic dc-dc conv dual 5a 28tqfn - MAX8653ETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8653ETI+-ND.
IC DC-DC CONV DUAL 5A 28TQFN - MAX8653ETI+T
Order 'ic dc-dc conv dual 5a 28tqfn - MAX8653ETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8653ETI+T-ND.
IC CONV DC-DC STPDN 1.2V SOT23-5 - LM3671MF-1.2/NOPB
Order 'ic conv dc-dc stpdn 1.2v sot23-5 - LM3671MF-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-1.2DKR-ND.
Send this link via E-Mail
Help With This Screen