CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D - Capacitors
4.7µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 6.3V GRM219R60J475KE32D
| Digi-Key Part Number | 490-3341-2-ND |
4000 |
.08800 |
Extended Price
352.00 |
| Manufacturer Part Number | GRM219R60J475KE32D | |||
| Description | CAP CER 4.7UF 6.3V X5R 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM219R60J475KE32D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM219R60J475KE32D GRM219R60J475KE32D 490 3341 2 ND 49033412ND 490-3341-2 |
GRM219R60J475KE32D Specification Sheet
CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D (490-3341-2-ND) - Capacitors
Related parts 4.7µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 6.3V GRM219R60J475KE32DCAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D
Order 'cap cer 4.7uf 6.3v x5r 0805 - GRM219R60J475KE32D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3341-1-ND.
CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D
Order 'cap cer 4.7uf 6.3v x5r 0805 - GRM219R60J475KE32D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3341-2-ND.
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3340-1-ND.
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3340-2-ND.
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3340-6-ND.
CAP CER .47UF 6.3V X7R 0805 - LLM219R70J474MA01L
Order 'cap cer .47uf 6.3v x7r 0805 - LLM219R70J474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4465-1-ND.
CAP CER .47UF 6.3V X7R 0805 - LLM219R70J474MA01L
Order 'cap cer .47uf 6.3v x7r 0805 - LLM219R70J474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4465-2-ND.
CAP CER .47UF 6.3V X7R 0805 - LLM215R70J474MA11L
Order 'cap cer .47uf 6.3v x7r 0805 - LLM215R70J474MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4480-1-ND.
CAP CER .47UF 6.3V X7R 0805 - LLM215R70J474MA11L
Order 'cap cer .47uf 6.3v x7r 0805 - LLM215R70J474MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4480-2-ND.
CAP CER .47UF 6.3V X7R 0805 - LLM215R70J474MA11L
Order 'cap cer .47uf 6.3v x7r 0805 - LLM215R70J474MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4480-6-ND.
CAP CER .47UF 6.3V X7R 0805 - LLA215R70J474MA14L
Order 'cap cer .47uf 6.3v x7r 0805 - LLA215R70J474MA14L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4748-1-ND.
CAP CER .47UF 6.3V X7R 0805 - LLA215R70J474MA14L
Order 'cap cer .47uf 6.3v x7r 0805 - LLA215R70J474MA14L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4748-2-ND.
CAP CER .47UF 6.3V X7R 0805 - LLA215R70J474MA14L
Order 'cap cer .47uf 6.3v x7r 0805 - LLA215R70J474MA14L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4748-6-ND.
CAP CER 4.7UF 6.3V 10% X5R 0805 - GRM219R60J475KE01D
Order 'cap cer 4.7uf 6.3v 10% x5r 0805 - GRM219R60J475KE01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1715-1-ND.
CAP CER 4.7UF 6.3V 10% X5R 0805 - GRM219R60J475KE01D
Order 'cap cer 4.7uf 6.3v 10% x5r 0805 - GRM219R60J475KE01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1715-2-ND.
Options for 4.7µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 6.3V GRM219R60J475KE32D
Send this link via E-Mail
Help With This Screen
