CONV DC-DC 300W 48VIN 3.3V 70A - BM80A-048L-033F70 - Power Supplies
| Digi-Key Part Number | BM80A-048L-033F70-ND |
30 |
285.25000 |
Extended Price
8557.50 |
| Manufacturer Part Number | BM80A-048L-033F70 | |||
| Description | CONV DC-DC 300W 48VIN 3.3V 70A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BM80A-048L-033F70 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 3.3V |
| Power (Watts) | 300W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 70A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | Module |
| Series | BM80A |
| Other Names |
BM80A 048L 033F70 BM80A048L033F70 |
CONV DC-DC 300W 48VIN 3.3V 70A - BM80A-048L-033F70 (BM80A-048L-033F70-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 300W 48VIN 3.3V 70A - BM80A-048L-033F70
Order 'conv dc-dc 300w 48vin 3.3v 70a - BM80A-048L-033F70' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BM80A-048L-033F70-ND.
IC 2W DC/DC CONV 5V TO 3V 14-DIP - DCP020503P
Order 'ic 2w dc/dc conv 5v to 3v 14-dip - DCP020503P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020503P-ND.
IC 2W DC/DC CONV 5V TO 3V 28SOIC - DCP020503U
Order 'ic 2w dc/dc conv 5v to 3v 28soic - DCP020503U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020503U-ND.
IC ISO DC/DC CONV 5V TO 3V 18DIP - DCR010503P
Order 'ic iso dc/dc conv 5v to 3v 18dip - DCR010503P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR010503P-ND.
IC 1W DC/DC CONV 12V/3V 18-DIP - DCR011203P
Order 'ic 1w dc/dc conv 12v/3v 18-dip - DCR011203P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR011203P-ND.
CONV DC/DC 10.8W 3-OUT SIP - MPD6S012S
Order 'conv dc/dc 10.8w 3-out sip - MPD6S012S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4997-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX10A-3-5SA-PCT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-PTR-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-P-ND.
CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA
Order 'conv dc/dc 3-5v 5a adj out smd - MX5A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX5A-3-5SACT-ND.
CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA
Order 'conv dc/dc 3-5v 5a adj out smd - MX5A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX5A-3-5SATR-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MXT10A-3-5SACT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT10A-3-5SA-P-ND.
Send this link via E-Mail
Help With This Screen