Keywords:





4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J475KE32D

CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D - Capacitors

Digi-Key Part Number 490-3341-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberGRM219R60J475KE32D
DescriptionCAP CER 4.7UF 6.3V X5R 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J475KE32D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J475KE32D
Technical/Catalog InformationGRM219R60J475KE32D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated 6.3V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM219R60J475KE32D
GRM219R60J475KE32D
490 3341 1 ND
49033411ND
490-3341-1

GRM219R60J475KE32D Specification Sheet

Image of CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D

CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D (490-3341-1-ND) - Capacitors

Related parts 4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J475KE32D
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J475KE32D
 Order 'cap cer 4.7uf 6.3v x5r 0805 - GRM219R60J475KE32D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3341-1-ND.
4.7µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 6.3V GRM219R60J475KE32D
 Order 'cap cer 4.7uf 6.3v x5r 0805 - GRM219R60J475KE32D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3341-2-ND.
10µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3340-1-ND.
10µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 6.3V GRM219R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3340-2-ND.
10µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3340-6-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V LLM219R70J474MA01L
 Order 'cap cer .47uf 6.3v x7r 0805 - LLM219R70J474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4465-1-ND.
0.47µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 6.3V LLM219R70J474MA01L
 Order 'cap cer .47uf 6.3v x7r 0805 - LLM219R70J474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4465-2-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V LLM215R70J474MA11L
 Order 'cap cer .47uf 6.3v x7r 0805 - LLM215R70J474MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4480-1-ND.
0.47µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 6.3V LLM215R70J474MA11L
 Order 'cap cer .47uf 6.3v x7r 0805 - LLM215R70J474MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4480-2-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V LLM215R70J474MA11L
 Order 'cap cer .47uf 6.3v x7r 0805 - LLM215R70J474MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4480-6-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V LLA215R70J474MA14L
 Order 'cap cer .47uf 6.3v x7r 0805 - LLA215R70J474MA14L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4748-1-ND.
0.47µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 6.3V LLA215R70J474MA14L
 Order 'cap cer .47uf 6.3v x7r 0805 - LLA215R70J474MA14L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4748-2-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V LLA215R70J474MA14L
 Order 'cap cer .47uf 6.3v x7r 0805 - LLA215R70J474MA14L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4748-6-ND.
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J475KE01D
 Order 'cap cer 4.7uf 6.3v 10% x5r 0805 - GRM219R60J475KE01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1715-1-ND.
4.7µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 6.3V GRM219R60J475KE01D
 Order 'cap cer 4.7uf 6.3v 10% x5r 0805 - GRM219R60J475KE01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1715-2-ND.

Options for 4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J475KE32D
Send this link via E-Mail
Help With This Screen

CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 4.7UF 6.3V X5R 0805 - 6R3R15X475KV4E Next: CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D
CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D