Keywords:





CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D

Digi-Key Part Number 490-3340-2-ND
Price Break
4000
12000
24000
Unit Price
.04400
.03400
.03200
Extended Price
176.00
408.00
768.00
Manufacturer Part NumberGRM219R60J106KE19D
DescriptionCAP CER 10UF 6.3V X5R 0805
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM219R60J106KE19D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance10µF
Voltage - Rated 6.3V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM219R60J106KE19D
GRM219R60J106KE19D
490 3340 2 ND
49033402ND
490-3340-2

GRM219R60J106KE19D Specification Sheet

Image of CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D

CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D (490-3340-2-ND)

Related parts :
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3340-1-ND.
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3340-2-ND.
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3340-6-ND.
CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D
 Order 'cap cer 4.7uf 6.3v x5r 0805 - GRM219R60J475KE32D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3341-1-ND.
CAP CER 4.7UF 6.3V X5R 0805 - GRM219R60J475KE32D
 Order 'cap cer 4.7uf 6.3v x5r 0805 - GRM219R60J475KE32D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3341-2-ND.
CAP CER 10UF 6.3V X7R 0805 - GRM21BR70J106KE76L
 Order 'cap cer 10uf 6.3v x7r 0805 - GRM21BR70J106KE76L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3904-1-ND.
CAP CER 10UF 6.3V X7R 0805 - GRM21BR70J106KE76L
 Order 'cap cer 10uf 6.3v x7r 0805 - GRM21BR70J106KE76L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3904-2-ND.
CAP CER 10UF 6.3V X7R 0805 - GRM21BR70J106KE76L
 Order 'cap cer 10uf 6.3v x7r 0805 - GRM21BR70J106KE76L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3904-6-ND.
CAP CER 10UF 6.3V 10% X5R 0805 - GRM21BR60J106KE19L
 Order 'cap cer 10uf 6.3v 10% x5r 0805 - GRM21BR60J106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1717-1-ND.
CAP CER 10UF 6.3V 10% X5R 0805 - GRM21BR60J106KE19L
 Order 'cap cer 10uf 6.3v 10% x5r 0805 - GRM21BR60J106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1717-2-ND.
CAP CER 10UF 6.3V 20% X5R 0805 - GRM21BR60J106ME19L
 Order 'cap cer 10uf 6.3v 20% x5r 0805 - GRM21BR60J106ME19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1718-1-ND.
CAP CER 10UF 6.3V 20% X5R 0805 - GRM21BR60J106ME19L
 Order 'cap cer 10uf 6.3v 20% x5r 0805 - GRM21BR60J106ME19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1718-2-ND.
CAP CER 10UF 6.3V 10% X5R 0805 - GRM21BR60J106KE19L
 Order 'cap cer 10uf 6.3v 10% x5r 0805 - GRM21BR60J106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1717-6-ND.
CAP CER 10UF 6.3V 20% X5R 0805 - GRM21BR60J106ME19L
 Order 'cap cer 10uf 6.3v 20% x5r 0805 - GRM21BR60J106ME19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1718-6-ND.
CAP CER 10UF 6.3V Y5V 0805 - GRM21BF50J106ZE01L
 Order 'cap cer 10uf 6.3v y5v 0805 - GRM21BF50J106ZE01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1746-1-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D Next: CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D