Keywords:





CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D - Capacitors

10µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J106KE19D

Digi-Key Part Number 490-3340-1-ND
Price Break
10
100
500
1000
Unit Price
.26800
.15860
.09150
.06344
Extended Price
2.68
15.86
45.75
63.44
Manufacturer Part NumberGRM219R60J106KE19D
DescriptionCAP CER 10UF 6.3V X5R 0805
Quantity Available 5180
All prices are in USD

Purchase 10µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J106KE19D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J106KE19D
Technical/Catalog InformationGRM219R60J106KE19D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated 6.3V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM219R60J106KE19D
GRM219R60J106KE19D
490 3340 1 ND
49033401ND
490-3340-1

GRM219R60J106KE19D Specification Sheet

Image of CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D

CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D (490-3340-1-ND) - Capacitors

Related parts 10µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J106KE19D
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3340-1-ND.
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3340-6-ND.
CAP CER 10UF 6.3V X5R 1206 - GRM31MR60J106KE19L
 Order 'cap cer 10uf 6.3v x5r 1206 - GRM31MR60J106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3379-1-ND.
CAP CER 10UF 6.3V X5R 0603 - GRM188R60J106ME47D
 Order 'cap cer 10uf 6.3v x5r 0603 - GRM188R60J106ME47D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3896-1-ND.
CAP CER 10UF 6.3V X5R 0603 - GRM188R60J106ME47D
 Order 'cap cer 10uf 6.3v x5r 0603 - GRM188R60J106ME47D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3896-6-ND.
CAP CER 10UF 6.3V X5R 1206 - GRM31MR60J106KE19L
 Order 'cap cer 10uf 6.3v x5r 1206 - GRM31MR60J106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3379-6-ND.
CAP CER 10UF 6.3V X5R 1206 - GRM319R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 1206 - GRM319R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5240-1-ND.
CAP CER 10UF 6.3V X5R 1206 - GRM319R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 1206 - GRM319R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5240-6-ND.
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
 Order 'cap cer 10uf 6.3v x5r 0805 - GRM219R60J106KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3340-2-ND.
CAP CER 1.0UF 6.3V 20% X5R 0402 - GRM155R60J105ME19D
 Order 'cap cer 1.0uf 6.3v 20% x5r 0402 - GRM155R60J105ME19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1319-1-ND.
CAP CER 1.0UF 6.3V 20% X5R 0402 - GRM155R60J105ME19D
 Order 'cap cer 1.0uf 6.3v 20% x5r 0402 - GRM155R60J105ME19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1319-6-ND.
CAP CER 1.0UF 6.3V 10% X5R 0402 - GRM155R60J105KE19D
 Order 'cap cer 1.0uf 6.3v 10% x5r 0402 - GRM155R60J105KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1320-1-ND.
CAP CER 1.0UF 6.3V 10% X5R 0402 - GRM155R60J105KE19D
 Order 'cap cer 1.0uf 6.3v 10% x5r 0402 - GRM155R60J105KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1320-6-ND.
CAP CER 1.0UF 6.3V 20% X5R 0603 - GRM188R60J105MA01D
 Order 'cap cer 1.0uf 6.3v 20% x5r 0603 - GRM188R60J105MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1549-1-ND.
CAP CER 1.0UF 6.3V 20% X5R 0603 - GRM188R60J105MA01D
 Order 'cap cer 1.0uf 6.3v 20% x5r 0603 - GRM188R60J105MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1549-6-ND.

Options for 10µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 6.3V GRM219R60J106KE19D
Send this link via E-Mail
Help With This Screen

CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 10UF 6.3V X5R 0805 - 6R3R15X106MV4E Next: CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D
CAP CER 10UF 6.3V X5R 0805 - GRM219R60J106KE19D