CONV DC-DC 100W 48VIN 12V NEG-EN - AV60C-048L-120F08N - Power Supplies and Wall Transformers
| Digi-Key Part Number | AV60C-048L120F08N-ND |
50 |
56.35220 |
Extended Price
2817.61 |
| Manufacturer Part Number | AV60C-048L-120F08N | |||
| Description | CONV DC-DC 100W 48VIN 12V NEG-EN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AV60C-048L-120F08N |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 12VDC |
| Out #1 Voltage @ Max. Current | 12VDC @ 8A |
| Input Voltage Typical | 36 ~ 72 VDC |
| Output Power | 150.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Height | 12.700 mm [Max] |
| Length | 60.960 mm [Typ] |
| Width | 58.420 mm [Typ] |
| Efficiency Typical | 87% |
| Frequency | 300.000 kHz [Typ] |
| Line Regulation | 0.500 % [Max] |
| Load Regulation | 0.200 % [Max] |
| Number of Inputs | 1 [Nom] |
| Standard | UL |
| Standard | CSA |
| Standard | TUV |
| Other Names |
AV60C 048L 120F08N AV60C048L120F08N AV60C 048L120F08N ND AV60C048L120F08NND AV60C-048L120F08N |
AV60C-048L-120F08N Specification Sheet
CONV DC-DC 100W 48VIN 12V NEG-EN - AV60C-048L-120F08N (AV60C-048L120F08N-ND) - Power Supplies and Wall Transformers
Related parts Power Supplies and Wall Transformers :CONV DC-DC 100W 48VIN 12V NEG-EN - AV60C-048L-120F08N
Order 'conv dc-dc 100w 48vin 12v neg-en - AV60C-048L-120F08N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L120F08N-ND.
CONV DC-DC 100W 48VIN 5V NEG-EN - AV60C-048L-050F20N
Order 'conv dc-dc 100w 48vin 5v neg-en - AV60C-048L-050F20N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L050F20N-ND.
CONV DC-DC 50W 48VIN 12V NEG-EN - AV60C-048L-120F04N
Order 'conv dc-dc 50w 48vin 12v neg-en - AV60C-048L-120F04N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L120F04N-ND.
CONV DC-DC 75W 48VIN 12V NEG-EN - AV60C-048L-120F06N
Order 'conv dc-dc 75w 48vin 12v neg-en - AV60C-048L-120F06N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L120F06N-ND.
CONV DC-DC 100W 48VIN 12V POS-EN - AV60C-048L-120F08
Order 'conv dc-dc 100w 48vin 12v pos-en - AV60C-048L-120F08' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L-120F08-ND.
CONV DC-DC 150W 48VIN 12V NEG-EN - AV60C-048L-120F12N
Order 'conv dc-dc 150w 48vin 12v neg-en - AV60C-048L-120F12N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L120F12N-ND.
CONV DC-DC 100W 48VIN 15V NEG-EN - AV60C-048L-150F06N
Order 'conv dc-dc 100w 48vin 15v neg-en - AV60C-048L-150F06N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L150F06N-ND.
CONV DC-DC 50W 48VIN 3.3V NEG-EN - AV60C-048L-033F10N
Order 'conv dc-dc 50w 48vin 3.3v neg-en - AV60C-048L-033F10N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L033F10N-ND.
CONV DC-DC 75W 48VIN 3.3V NEG-EN - AV60C-048L-033F15N
Order 'conv dc-dc 75w 48vin 3.3v neg-en - AV60C-048L-033F15N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L033F15N-ND.
CONV DC-DC 50W 48VIN 5V NEG-EN - AV60C-048L-050F10N
Order 'conv dc-dc 50w 48vin 5v neg-en - AV60C-048L-050F10N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L050F10N-ND.
CONV DC-DC 75W 48VIN 5V NEG-EN - AV60C-048L-050F15N
Order 'conv dc-dc 75w 48vin 5v neg-en - AV60C-048L-050F15N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L050F15N-ND.
CONV DC-DC 100W 48VIN 5V POS-EN - AV60C-048L-050F20
Order 'conv dc-dc 100w 48vin 5v pos-en - AV60C-048L-050F20' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L-050F20-ND.
CONV DC-DC 150W 48VIN 5V NEG-EN - AV60C-048L-050F30N
Order 'conv dc-dc 150w 48vin 5v neg-en - AV60C-048L-050F30N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L050F30N-ND.
CONV DC-DC 50W 48VIN 12V POS-EN - AV60C-048L-120F04
Order 'conv dc-dc 50w 48vin 12v pos-en - AV60C-048L-120F04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L-120F04-ND.
CONV DC-DC 75W 48VIN 12V POS-EN - AV60C-048L-120F06
Order 'conv dc-dc 75w 48vin 12v pos-en - AV60C-048L-120F06' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L-120F06-ND.
Send this link via E-Mail
Help With This Screen