CONV DC-DC 50W 48VIN 12V NEG-EN - AV60C-048L-120F04N - Power Supplies
| Digi-Key Part Number | AV60C-048L120F04N-ND |
50 |
57.01720 |
Extended Price
2850.86 |
| Manufacturer Part Number | AV60C-048L-120F04N | |||
| Description | CONV DC-DC 50W 48VIN 12V NEG-EN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AV60C-048L-120F04N |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 12V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 4A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 9-DIP |
| Series | AV60C |
| Other Names |
AV60C 048L 120F04N AV60C048L120F04N AV60C 048L120F04N ND AV60C048L120F04NND AV60C-048L120F04N |
AV60C-048L-120F04N Specification Sheet
CONV DC-DC 50W 48VIN 12V NEG-EN - AV60C-048L-120F04N (AV60C-048L120F04N-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 50W 48VIN 12V NEG-EN - AV60C-048L-120F04N
Order 'conv dc-dc 50w 48vin 12v neg-en - AV60C-048L-120F04N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L120F04N-ND.
CONV DC-DC 75W 48VIN 12V NEG-EN - AV60C-048L-120F06N
Order 'conv dc-dc 75w 48vin 12v neg-en - AV60C-048L-120F06N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L120F06N-ND.
CONV DC-DC 100W 48VIN 12V NEG-EN - AV60C-048L-120F08N
Order 'conv dc-dc 100w 48vin 12v neg-en - AV60C-048L-120F08N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L120F08N-ND.
CONV DC-DC 150W 48VIN 12V NEG-EN - AV60C-048L-120F12N
Order 'conv dc-dc 150w 48vin 12v neg-en - AV60C-048L-120F12N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L120F12N-ND.
CONV DC-DC 50W 48VIN 15V NEG-EN - AV60C-048L-150F03N
Order 'conv dc-dc 50w 48vin 15v neg-en - AV60C-048L-150F03N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L150F03N-ND.
CONV DC-DC 50W 48VIN 3.3V NEG-EN - AV60C-048L-033F10N
Order 'conv dc-dc 50w 48vin 3.3v neg-en - AV60C-048L-033F10N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L033F10N-ND.
CONV DC-DC 50W 48VIN 5V NEG-EN - AV60C-048L-050F10N
Order 'conv dc-dc 50w 48vin 5v neg-en - AV60C-048L-050F10N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L050F10N-ND.
CONV DC-DC 50W 48VIN 12V POS-EN - AV60C-048L-120F04
Order 'conv dc-dc 50w 48vin 12v pos-en - AV60C-048L-120F04' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-120F04-ND.
CONV DC-DC 75W 48VIN 12V POS-EN - AV60C-048L-120F06
Order 'conv dc-dc 75w 48vin 12v pos-en - AV60C-048L-120F06' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-120F06-ND.
CONV DC-DC 100W 48VIN 12V POS-EN - AV60C-048L-120F08
Order 'conv dc-dc 100w 48vin 12v pos-en - AV60C-048L-120F08' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-120F08-ND.
CONV DC-DC 150W 48VIN 12V POS-EN - AV60C-048L-120F12
Order 'conv dc-dc 150w 48vin 12v pos-en - AV60C-048L-120F12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-120F12-ND.
CONV DC-DC 50W 48VIN 15V POS-EN - AV60C-048L-150F03
Order 'conv dc-dc 50w 48vin 15v pos-en - AV60C-048L-150F03' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-150F03-ND.
CONV DC-DC 75W 48VIN 15V NEG-EN - AV60C-048L-150F05N
Order 'conv dc-dc 75w 48vin 15v neg-en - AV60C-048L-150F05N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L150F05N-ND.
CONV DC-DC 100W 48VIN 15V NEG-EN - AV60C-048L-150F06N
Order 'conv dc-dc 100w 48vin 15v neg-en - AV60C-048L-150F06N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L150F06N-ND.
CONV DC-DC 150W 48VIN 15V NEG-EN - AV60C-048L-150F10N
Order 'conv dc-dc 150w 48vin 15v neg-en - AV60C-048L-150F10N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L150F10N-ND.
Send this link via E-Mail
Help With This Screen