4.7µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 10V GRM219R61A475KE34D
CAP CER 4.7UF 10V X5R 0805 - GRM219R61A475KE34D - Capacitors
| Digi-Key Part Number | 490-3339-2-ND |
4000 |
.04100 |
Extended Price
164.00 |
| Manufacturer Part Number | GRM219R61A475KE34D | |||
| Description | CAP CER 4.7UF 10V X5R 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM219R61A475KE34D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.85mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM219R61A475KE34D GRM219R61A475KE34D 490 3339 2 ND 49033392ND 490-3339-2 |
GRM219R61A475KE34D Specification Sheet
CAP CER 4.7UF 10V X5R 0805 - GRM219R61A475KE34D (490-3339-2-ND) - Capacitors
Related parts 4.7µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 10V GRM219R61A475KE34D4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GRM219R61A475KE34D
Order 'cap cer 4.7uf 10v x5r 0805 - GRM219R61A475KE34D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3339-1-ND.
4.7µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 10V GRM219R61A475KE34D
Order 'cap cer 4.7uf 10v x5r 0805 - GRM219R61A475KE34D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3339-2-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 10V GRM155R61A474KE15D
Order 'cap cer .47uf 10v x5r 0402 - GRM155R61A474KE15D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3264-1-ND.
0.47µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 10V GRM155R61A474KE15D
Order 'cap cer .47uf 10v x5r 0402 - GRM155R61A474KE15D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3264-2-ND.
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 10V GRM319R61A475KA01D
Order 'cap cer 4.7uf 10v x5r 1206 - GRM319R61A475KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3377-1-ND.
4.7µF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 10V GRM319R61A475KA01D
Order 'cap cer 4.7uf 10v x5r 1206 - GRM319R61A475KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3377-2-ND.
47µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 metric) 10V GRM32ER61A476KE20L
Order 'cap cer 47uf 10v x5r 1210 - GRM32ER61A476KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3887-1-ND.
47µF Ceramic Capacitor Murata Electronics North America 1210 (3225 metric) 10V GRM32ER61A476KE20L
Order 'cap cer 47uf 10v x5r 1210 - GRM32ER61A476KE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3887-2-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 10V GRM155R61A474KE15D
Order 'cap cer .47uf 10v x5r 0402 - GRM155R61A474KE15D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3264-6-ND.
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 10V GRM319R61A475KA01D
Order 'cap cer 4.7uf 10v x5r 1206 - GRM319R61A475KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3377-6-ND.
47µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 metric) 10V GRM32ER61A476KE20L
Order 'cap cer 47uf 10v x5r 1210 - GRM32ER61A476KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3887-6-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 10V GRM188R61A474KA61D
Order 'cap cer .47uf 10v 10% x5r 0603 - GRM188R61A474KA61D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1539-1-ND.
0.47µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 10V GRM188R61A474KA61D
Order 'cap cer .47uf 10v 10% x5r 0603 - GRM188R61A474KA61D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1539-2-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 10V GRM188R61A474KA61D
Order 'cap cer .47uf 10v 10% x5r 0603 - GRM188R61A474KA61D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1539-6-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 10V GRM188R61A474MA61D
Order 'cap cer .47uf 10v 20% x5r 0603 - GRM188R61A474MA61D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1540-1-ND.
Options for 4.7µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 10V GRM219R61A475KE34D
Send this link via E-Mail
Help With This Screen
