CONV DC-DC 130W 48VIN 7.5V DPA - APH18E48 - Power Supplies and Wall Transformers
| Digi-Key Part Number | APH18E48-ND |
30 |
110.52467 |
Extended Price
3315.74 |
| Manufacturer Part Number | APH18E48 | |||
| Description | CONV DC-DC 130W 48VIN 7.5V DPA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | APH18E48 |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Number of Outputs | 1 [Nom] |
| Input Voltage Typical | 35 ~ 75 VDC |
| Output Power | 130.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Height | 10.920 mm [Max] |
| Length | 60.960 mm [Typ] |
| Width | 58.420 mm [Typ] |
| Efficiency Typical | 92% |
| Frequency | 400.000 kHz [Typ] |
| Other Names |
APH18E48 APH18E48 |
APH18E48 Specification Sheet
CONV DC-DC 130W 48VIN 7.5V DPA - APH18E48 (APH18E48-ND) - Power Supplies and Wall Transformers
Related parts Power Supplies and Wall Transformers :IC DC/DC CONV 5V TO 5V 7-SOP - DCP010505BP-U/700
Order 'ic dc/dc conv 5v to 5v 7-sop - DCP010505BP-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010505BP-U/700-ND.
IC ISO DC/DC CONV 5V/5V 7-SOP - DCP010505BP-U
Order 'ic iso dc/dc conv 5v/5v 7-sop - DCP010505BP-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010505BP-U-ND.
IC DC/DC CONV 5V DUAL 5V 7-SOP - DCP010505DBP-U/700
Order 'ic dc/dc conv 5v dual 5v 7-sop - DCP010505DBP-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010505DBP-U700-ND.
IC DC/DC CONV 5V DUAL 5V 7-SOP - DCP010505DBP-U
Order 'ic dc/dc conv 5v dual 5v 7-sop - DCP010505DBP-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010505DBP-U-ND.
IC DC/DC CONV 5V TO 12V 7-SOP - DCP010512BP-U/700
Order 'ic dc/dc conv 5v to 12v 7-sop - DCP010512BP-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010512BP-U/700-ND.
IC DC/DC CONV 5V TO 12V 7-SOP - DCP010512BP-U
Order 'ic dc/dc conv 5v to 12v 7-sop - DCP010512BP-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010512BP-U-ND.
IC DC/DC CONV 5V-DUAL 12V 7-SOP - DCP010512DBP-U/700
Order 'ic dc/dc conv 5v-dual 12v 7-sop - DCP010512DBP-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010512DBPU/700-ND.
IC DC/DC CONV 5V TO 15V 7-SOP - DCP010515BP-U/700
Order 'ic dc/dc conv 5v to 15v 7-sop - DCP010515BP-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010515BP-U/700-ND.
IC DC/DC CONV 5V TO 15V 7-SOP - DCP010515BP-U
Order 'ic dc/dc conv 5v to 15v 7-sop - DCP010515BP-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010515BP-U-ND.
IC DC/DC CONV 5V-DUAL 15V 7-SOP - DCP010515DBP-U/700
Order 'ic dc/dc conv 5v-dual 15v 7-sop - DCP010515DBP-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010515DBPU/700-ND.
IC DC/DC CONV 5V-DUAL 15V 7-SOP - DCP010515DBP-U
Order 'ic dc/dc conv 5v-dual 15v 7-sop - DCP010515DBP-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010515DBP-U-ND.
IC DC/DC CONV 24V TO 5V 7-SOP - DCP012405BP-U/700
Order 'ic dc/dc conv 24v to 5v 7-sop - DCP012405BP-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012405BP-U/700-ND.
IC ISO DC/DC CONV 24V/5V 7-SOP - DCP012405BP-U
Order 'ic iso dc/dc conv 24v/5v 7-sop - DCP012405BP-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012405BP-U-ND.
CONV DC-DC 48VIN 5V 7A SMD - PT3408C
Order 'conv dc-dc 48vin 5v 7a smd - PT3408C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3408C-ND.
CONV DC-DC 48VIN 5V 7A VERT - PT3408N
Order 'conv dc-dc 48vin 5v 7a vert - PT3408N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3408N-ND.
Send this link via E-Mail
Help With This Screen