Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONV DC-DC 240W 48VIN 5.0V 40A - AM80A-048L-050F40

Digi-Key Part Number AM80A-048L-050F40-ND
Price Break
32
Unit Price
249.25000
Extended Price
7976.00
Manufacturer Part NumberAM80A-048L-050F40
DescriptionCONV DC-DC 240W 48VIN 5.0V 40A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAM80A-048L-050F40
VendorEmerson Network Power
CategoryPower Supplies
Voltage - Input48VDC
Output5V
Power (Watts)240W
Number of Outputs1
1st Output5.0 VDC @ 40A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole
Packaging-
Package / CaseModule
SeriesAM80A
Other Names AM80A 048L 050F40
AM80A048L050F40

AM80A-048L-050F40 Specification Sheet

Image of CONV DC-DC 240W 48VIN 5.0V 40A - AM80A-048L-050F40

CONV DC-DC 240W 48VIN 5.0V 40A - AM80A-048L-050F40 (AM80A-048L-050F40-ND)

Related parts :
CONV DC-DC 240W 48VIN 3.3/5V DL - AM80A-048L-050P25D033P30
 Order 'conv dc-dc 240w 48vin 3.3/5v dl - AM80A-048L-050P25D033P30' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1106-ND.
CONV DC-DC 240W 48VIN 5.0V 40A - AM80A-048L-050F40
 Order 'conv dc-dc 240w 48vin 5.0v 40a - AM80A-048L-050F40' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AM80A-048L-050F40-ND.
CONV DC-DC 25W 48VIN 5/3.3V DUAL - AA25N-048L-050D033
 Order 'conv dc-dc 25w 48vin 5/3.3v dual - AA25N-048L-050D033' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1030-ND.
CONV DC-DC 15A 48VIN 5/3.3V IPD - AA60A-048L-050D033-6-P1
 Order 'conv dc-dc 15a 48vin 5/3.3v ipd - AA60A-048L-050D033-6-P1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1089-ND.
CONV DC-DC 15W 48VIN 5/3.3V SMD - AK42A-048L-050D033SM
 Order 'conv dc-dc 15w 48vin 5/3.3v smd - AK42A-048L-050D033SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1104-ND.
CONV DC-DC 25W 48VIN 5/12V TRPL - AA25N-048L-050T120
 Order 'conv dc-dc 25w 48vin 5/12v trpl - AA25N-048L-050T120' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA25N-048L050T120-ND.
CONV DC-DC 15A 48VIN 5/3.3V DUAL - AA60A-048L-050D033
 Order 'conv dc-dc 15a 48vin 5/3.3v dual - AA60A-048L-050D033' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA60A-048L050D033-ND.
CONV DC-DC 15A 48VIN 5/3.3V NEG - AA60A-048L-050D033N
 Order 'conv dc-dc 15a 48vin 5/3.3v neg - AA60A-048L-050D033N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA60A048L050D033N-ND.
CONV DC-DC 100W 48VIN 1.5V POS - AV45C-048L-015F20HA
 Order 'conv dc-dc 100w 48vin 1.5v pos - AV45C-048L-015F20HA' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV45C048L015F20HA-ND.
CONV DC-DC 100W 48VIN 1.8V POS - AV45C-048L-018F20HA
 Order 'conv dc-dc 100w 48vin 1.8v pos - AV45C-048L-018F20HA' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV45C048L018F20HA-ND.
CONV DC-DC 100W 48VIN 5.0V POS - AV45C-048L-050F20HA
 Order 'conv dc-dc 100w 48vin 5.0v pos - AV45C-048L-050F20HA' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV45C048L050F20HA-ND.
CONV DC-DC 75W 48V 5/3.3V NEG-EN - AV60A-048L-050D033N
 Order 'conv dc-dc 75w 48v 5/3.3v neg-en - AV60A-048L-050D033N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60A048L050D033N-ND.
CONV DC-DC 30W 48VIN 3.3V POS-EN - AV60C-048L-033F06-8
 Order 'conv dc-dc 30w 48vin 3.3v pos-en - AV60C-048L-033F06-8' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L033F068-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AV60C-048L-033F10
 Order 'conv dc-dc 50w 48vin 3.3v pos-en - AV60C-048L-033F10' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-033F10-ND.
CONV DC-DC 50W 48VIN 3.3V NEG-EN - AV60C-048L-033F10N
 Order 'conv dc-dc 50w 48vin 3.3v neg-en - AV60C-048L-033F10N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L033F10N-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONV DC-DC 240W 48VIN 3.3V SGL - AK80A-048L-033F50 Next: CONV DC-DC 240W 48VIN 5VOUT SGL - AK80A-048L-050F40