CONV DC-DC 240W 48VIN 5VOUT SGL - AK80A-048L-050F40
| Digi-Key Part Number | AK80A-048L-050F40-ND |
32 |
183.16813 |
Extended Price
5861.38 |
| Manufacturer Part Number | AK80A-048L-050F40 | |||
| Description | CONV DC-DC 240W 48VIN 5VOUT SGL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AK80A-048L-050F40 |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Height | 12.700 mm [Max] |
| Length | 116.840 mm [Typ] |
| Width | 60.960 mm [Typ] |
| Other Names |
AK80A 048L 050F40 AK80A048L050F40 |
AK80A-048L-050F40 Specification Sheet
CONV DC-DC 240W 48VIN 5VOUT SGL - AK80A-048L-050F40 (AK80A-048L-050F40-ND)
Related parts:CONV DC-DC 240W 48VIN 5VOUT SGL - AK80A-048L-050F40
Order 'conv dc-dc 240w 48vin 5vout sgl - AK80A-048L-050F40' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK80A-048L-050F40-ND.
CONV DC-DC 240W 48VIN 3.3V SGL - AK80A-048L-033F50
Order 'conv dc-dc 240w 48vin 3.3v sgl - AK80A-048L-033F50' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK80A-048L-033F50-ND.
CONV DC-DC 240W 48VIN 12VOUT SGL - AK80A-048L-120F18
Order 'conv dc-dc 240w 48vin 12vout sgl - AK80A-048L-120F18' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK80A-048L-120F18-ND.
CONV DC-DC 240W 48VIN 15VOUT SGL - AK80A-048L-150F16
Order 'conv dc-dc 240w 48vin 15vout sgl - AK80A-048L-150F16' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK80A-048L-150F16-ND.
CONV DC-DC 240W 48VIN 24VOUT SGL - AK80A-048L-240F10
Order 'conv dc-dc 240w 48vin 24vout sgl - AK80A-048L-240F10' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK80A-048L-240F10-ND.
CONV DC-DC 5W 48VIN 5VOUT SGL - AA05E-048L-050S
Order 'conv dc-dc 5w 48vin 5vout sgl - AA05E-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1007-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10C-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10C-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10C-048L-050S-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10U-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10U-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-050S-ND.
CONV DC-DC 15W 48VIN 5VOUT SGL - AA15C-048L-050S
Order 'conv dc-dc 15w 48vin 5vout sgl - AA15C-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA15C-048L-050S-ND.
CONV DC-DC 20W 48VIN 5VOUT SGL - AA20C-048L-050S
Order 'conv dc-dc 20w 48vin 5vout sgl - AA20C-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA20C-048L-050S-ND.
CONV DC-DC 25W 48VIN 5VOUT SGL - AA25N-048L-050S
Order 'conv dc-dc 25w 48vin 5vout sgl - AA25N-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA25N-048L-050S-ND.
CONV DC-DC 50W 48VIN 5VOUT SGL - AK60C-048L-050F10
Order 'conv dc-dc 50w 48vin 5vout sgl - AK60C-048L-050F10' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C-048L-050F10-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20H
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20H' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C-048L050F20H-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20HP
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20HP' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C048L050F20HP-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C-048L-050F20-ND.
Send this link via E-Mail
Help With This Screen