CONV DC-DC 25W 24VIN 15VOUT DUAL - AEV02CC24
| Digi-Key Part Number | AEV02CC24-ND |
50 |
40.72460 |
Extended Price
2036.23 |
| Manufacturer Part Number | AEV02CC24 | |||
| Description | CONV DC-DC 25W 24VIN 15VOUT DUAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEV02CC24 |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Height | 8.500 mm [Max] |
| Length | 50.000 mm [Typ] |
| Width | 65.000 mm [Typ] |
| Other Names |
AEV02CC24 AEV02CC24 |
AEV02CC24 Specification Sheet
CONV DC-DC 25W 24VIN 15VOUT DUAL - AEV02CC24 (AEV02CC24-ND)
Related parts:CONV DC-DC 25W 24VIN 15VOUT DUAL - AEV02CC24
Order 'conv dc-dc 25w 24vin 15vout dual - AEV02CC24' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV02CC24-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AEV01CC24
Order 'conv dc-dc 25w 24vin 15vout dual - AEV01CC24' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV01CC24-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AA25N-024L-150D
Order 'conv dc-dc 25w 24vin 15vout dual - AA25N-024L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA25N-024L-150D-ND.
CONV DC-DC 20W 24VIN 15VOUT DUAL - AET01CC24
Order 'conv dc-dc 20w 24vin 15vout dual - AET01CC24' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AET01CC24-ND.
CONV DC-DC 25W 24VIN 12VOUT DUAL - AEV01BB24
Order 'conv dc-dc 25w 24vin 12vout dual - AEV01BB24' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV01BB24-ND.
CONV DC-DC 25W 48VIN 15VOUT DUAL - AEV01CC48
Order 'conv dc-dc 25w 48vin 15vout dual - AEV01CC48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV01CC48-ND.
CONV DC-DC 25W 24VIN 5VOUT DUAL - AEV02AA24
Order 'conv dc-dc 25w 24vin 5vout dual - AEV02AA24' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV02AA24-ND.
CONV DC-DC 25W 24VIN 12VOUT DUAL - AEV02BB24
Order 'conv dc-dc 25w 24vin 12vout dual - AEV02BB24' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV02BB24-ND.
CONV DC-DC 25W 24VIN 15VOUT SGL - AEV02C24
Order 'conv dc-dc 25w 24vin 15vout sgl - AEV02C24' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV02C24-ND.
CONV DC-DC 25W 48VIN 15VOUT DUAL - AEV02CC48
Order 'conv dc-dc 25w 48vin 15vout dual - AEV02CC48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV02CC48-ND.
CONV DC-DC 30W 24VIN 15VOUT DUAL - AEW01CC24
Order 'conv dc-dc 30w 24vin 15vout dual - AEW01CC24' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEW01CC24-ND.
CONV DC-DC 1W 24VIN 15VOUT DUAL - AA01D-024L-150D
Order 'conv dc-dc 1w 24vin 15vout dual - AA01D-024L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-024L-150D-ND.
CONV DC-DC 5W 24VIN 15VOUT DUAL - AA05E-024L-150D
Order 'conv dc-dc 5w 24vin 15vout dual - AA05E-024L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-024L-150D-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AA10U-024L-150D
Order 'conv dc-dc 10w 24vin 15vout dual - AA10U-024L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-150D-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AEE00CC24
Order 'conv dc-dc 10w 24vin 15vout dual - AEE00CC24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC24-ND.
Send this link via E-Mail
Help With This Screen