CONV DC-DC 25W 24VIN 15VOUT SGL - AEV02C24 - Power Supplies
| Digi-Key Part Number | AEV02C24-ND |
50 |
30.36400 |
Extended Price
1518.20 |
| Manufacturer Part Number | AEV02C24 | |||
| Description | CONV DC-DC 25W 24VIN 15VOUT SGL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEV02C24 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 24VDC |
| Output | 15V |
| Power (Watts) | 25W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 1.7A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 6-DIP |
| Series | AEV02 |
| Other Names |
AEV02C24 AEV02C24 |
AEV02C24 Specification Sheet
CONV DC-DC 25W 24VIN 15VOUT SGL - AEV02C24 (AEV02C24-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 25W 24VIN 15VOUT SGL - AEV02C24
Order 'conv dc-dc 25w 24vin 15vout sgl - AEV02C24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV02C24-ND.
CONV DC-DC 25W 48VIN 15VOUT SGL - AEV02C48
Order 'conv dc-dc 25w 48vin 15vout sgl - AEV02C48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV02C48-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AEV02CC24
Order 'conv dc-dc 25w 24vin 15vout dual - AEV02CC24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV02CC24-ND.
CONV DC-DC 25W 24VIN 5VOUT SGL - AEV04A24
Order 'conv dc-dc 25w 24vin 5vout sgl - AEV04A24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV04A24-ND.
CONV DC-DC 25W 24VIN 3.3VOUT SGL - AEV05F24
Order 'conv dc-dc 25w 24vin 3.3vout sgl - AEV05F24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV05F24-ND.
CONV DC-DC 50W 24VIN 15VOUT SGL - AK60A-024L-150F03G
Order 'conv dc-dc 50w 24vin 15vout sgl - AK60A-024L-150F03G' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK60A-024L150F03G-ND.
CONV DC-DC 100W 24VIN 15VOUT SGL - AK60A-024L-150F07G
Order 'conv dc-dc 100w 24vin 15vout sgl - AK60A-024L-150F07G' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK60A-024L150F07G-ND.
CONV DC-DC 20W 24VIN 15VOUT SGL - AET01C24
Order 'conv dc-dc 20w 24vin 15vout sgl - AET01C24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1018-ND.
CONV DC-DC 1W 24VIN 15VOUT SGL - AA01D-024L-150S
Order 'conv dc-dc 1w 24vin 15vout sgl - AA01D-024L-150S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-024L-150S-ND.
CONV DC-DC 5W 24VIN 15VOUT SGL - AA05E-024L-150S
Order 'conv dc-dc 5w 24vin 15vout sgl - AA05E-024L-150S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA05E-024L-150S-ND.
CONV DC-DC 10W 24VIN 15VOUT SGL - AA10U-024L-150S
Order 'conv dc-dc 10w 24vin 15vout sgl - AA10U-024L-150S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-024L-150S-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AA25N-024L-150D
Order 'conv dc-dc 25w 24vin 15vout dual - AA25N-024L-150D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA25N-024L-150D-ND.
CONV DC-DC 10W 24VIN 15VOUT SGL - AEE00C24
Order 'conv dc-dc 10w 24vin 15vout sgl - AEE00C24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE00C24-ND.
CONV DC-DC 10W 24VIN 15VOUT SGL - AEE00C48
Order 'conv dc-dc 10w 24vin 15vout sgl - AEE00C48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE00C48-ND.
CONV DC-DC 10W 24VIN 15VOUT SGL - AEE01C24
Order 'conv dc-dc 10w 24vin 15vout sgl - AEE01C24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE01C24-ND.
Send this link via E-Mail
Help With This Screen