CONV DC-DC 25W 24VIN 12VOUT DUAL - AEV02BB24 - Power Supplies
| Digi-Key Part Number | AEV02BB24-ND |
50 |
40.72460 |
Extended Price
2036.23 |
| Manufacturer Part Number | AEV02BB24 | |||
| Description | CONV DC-DC 25W 24VIN 12VOUT DUAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEV02BB24 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 24VDC |
| Output | ±12V |
| Power (Watts) | 25W |
| Number of Outputs | 2 |
| 1st Output | 12 VDC @ 1.05A |
| 2nd Output | -12 VDC @ 1.05A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 6-DIP |
| Series | AEV02 |
| Other Names |
AEV02BB24 AEV02BB24 |
AEV02BB24 Specification Sheet
CONV DC-DC 25W 24VIN 12VOUT DUAL - AEV02BB24 (AEV02BB24-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 25W 24VIN 12VOUT DUAL - AEV02BB24
Order 'conv dc-dc 25w 24vin 12vout dual - AEV02BB24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV02BB24-ND.
CONV DC-DC 25W 24VIN 12VOUT DUAL - AEV01BB24
Order 'conv dc-dc 25w 24vin 12vout dual - AEV01BB24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV01BB24-ND.
CONV DC-DC 1W 24VIN 12VOUT DUAL - AA01D-024L-120D
Order 'conv dc-dc 1w 24vin 12vout dual - AA01D-024L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-024L-120D-ND.
CONV DC-DC 5W 24VIN 12VOUT DUAL - AA05E-024L-120D
Order 'conv dc-dc 5w 24vin 12vout dual - AA05E-024L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA05E-024L-120D-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AA10U-024L-120D
Order 'conv dc-dc 10w 24vin 12vout dual - AA10U-024L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-024L-120D-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AA25N-024L-150D
Order 'conv dc-dc 25w 24vin 15vout dual - AA25N-024L-150D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA25N-024L-150D-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AEE00BB24
Order 'conv dc-dc 10w 24vin 12vout dual - AEE00BB24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE00BB24-ND.
CONV DC-DC 20W 24VIN 12VOUT DUAL - AET01BB24
Order 'conv dc-dc 20w 24vin 12vout dual - AET01BB24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AET01BB24-ND.
CONV DC-DC 25W 48VIN 12VOUT DUAL - AEV01BB48
Order 'conv dc-dc 25w 48vin 12vout dual - AEV01BB48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV01BB48-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AEV01CC24
Order 'conv dc-dc 25w 24vin 15vout dual - AEV01CC24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV01CC24-ND.
CONV DC-DC 25W 24VIN 5VOUT DUAL - AEV02AA24
Order 'conv dc-dc 25w 24vin 5vout dual - AEV02AA24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV02AA24-ND.
CONV DC-DC 25W 24VIN 12VOUT SGL - AEV02B24
Order 'conv dc-dc 25w 24vin 12vout sgl - AEV02B24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV02B24-ND.
CONV DC-DC 25W 48VIN 12VOUT DUAL - AEV02BB48
Order 'conv dc-dc 25w 48vin 12vout dual - AEV02BB48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV02BB48-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AEV02CC24
Order 'conv dc-dc 25w 24vin 15vout dual - AEV02CC24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV02CC24-ND.
CONV DC-DC 30W 24VIN 12VOUT DUAL - AEW01BB24
Order 'conv dc-dc 30w 24vin 12vout dual - AEW01BB24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEW01BB24-ND.
Send this link via E-Mail
Help With This Screen