CONV DC-DC 250W 48VIN 1.2V SGL - AEH60K48
| Digi-Key Part Number | AEH60K48-ND |
64 |
132.30000 |
Extended Price
8467.20 |
| Manufacturer Part Number | AEH60K48 | |||
| Description | CONV DC-DC 250W 48VIN 1.2V SGL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEH60K48 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 1.2V |
| Power (Watts) | 250W |
| Number of Outputs | 1 |
| 1st Output | 1.2 VDC @ 60A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 9-DIP |
| Series | AEH60 |
| Other Names |
AEH60K48 AEH60K48 |
AEH60K48 Specification Sheet
CONV DC-DC 250W 48VIN 1.2V SGL - AEH60K48 (AEH60K48-ND)
Related parts:CONV DC/DC 240W 12V 20A NEG SGL - AEQ20B48N-L
Order 'conv dc/dc 240w 12v 20a neg sgl - AEQ20B48N-L' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEQ20B48N-L-ND.
CONV DC/DC 7A 5VIN IND STD PKG - MPDTY411S
Order 'conv dc/dc 7a 5vin ind std pkg - MPDTY411S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5012-ND.
CONV DC/DC 7A 3.3VIN IND STD PKG - MPDTY412S
Order 'conv dc/dc 7a 3.3vin ind std pkg - MPDTY412S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5013-ND.
CONV DC/DC 16A 3-5.5VIN IND STD - MPDTY402S
Order 'conv dc/dc 16a 3-5.5vin ind std - MPDTY402S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5014-ND.
CONV DC/DC 3A 1.2V OUTPUT SMD - SRAH-03H1200
Order 'conv dc/dc 3a 1.2v output smd - SRAH-03H1200' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1373-5-ND.
CONV DC/DC 3A 2.5V OUTPUT SMD - SRAH-03H2500
Order 'conv dc/dc 3a 2.5v output smd - SRAH-03H2500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1374-5-ND.
CONV DC/DC 3A 3.3V OUTPUT SMD - SRAH-03H330R
Order 'conv dc/dc 3a 3.3v output smd - SRAH-03H330R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1375-1-ND.
CONV DC/DC 3A 3.3V OUTPUT SMD - SRAH-03H330R
Order 'conv dc/dc 3a 3.3v output smd - SRAH-03H330R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1375-2-ND.
CONV DC/DC 3A 5V OUTPUT SMD - SRAH-03H500R
Order 'conv dc/dc 3a 5v output smd - SRAH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1376-1-ND.
CONV DC/DC 3A 5V OUTPUT SMD - SRAH-03H500R
Order 'conv dc/dc 3a 5v output smd - SRAH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1376-2-ND.
CONV DC/DC 8A 0.9-3.3V OUT SMD - SRAH-08B1A0R
Order 'conv dc/dc 8a 0.9-3.3v out smd - SRAH-08B1A0R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1377-1-ND.
CONV DC/DC 8A 0.9-3.3V OUT SMD - SRAH-08B1A0R
Order 'conv dc/dc 8a 0.9-3.3v out smd - SRAH-08B1A0R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1377-2-ND.
CONV DC/DC 6A 0.75-5V OUT SMD - SRBA-06E2ALG
Order 'conv dc/dc 6a 0.75-5v out smd - SRBA-06E2ALG' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1378-ND.
CONV DC/DC 5V 12A 36-75VIN SMD - SRSB-50T050G
Order 'conv dc/dc 5v 12a 36-75vin smd - SRSB-50T050G' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1382-ND.
CONV DC/DC .75-5V ADJ 3A SMD - SRBA-03A1A0G
Order 'conv dc/dc .75-5v adj 3a smd - SRBA-03A1A0G' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1388-ND.
Send this link via E-Mail
Help With This Screen