CONV DC-DC 50W 24VIN 2.5V POS-EN - AEH20G24 - Power Supplies
| Digi-Key Part Number | AEH20G24-ND |
50 |
58.45360 |
Extended Price
2922.68 |
| Manufacturer Part Number | AEH20G24 | |||
| Description | CONV DC-DC 50W 24VIN 2.5V POS-EN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEH20G24 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 24VDC |
| Output | 2.5V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 2.5 VDC @ 20A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 9-DIP |
| Series | AEH20 |
| Other Names |
AEH20G24 AEH20G24 |
AEH20G24 Specification Sheet
CONV DC-DC 50W 24VIN 2.5V POS-EN - AEH20G24 (AEH20G24-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC 3A 5V OUTPUT SMD - SRAH-03H500R
Order 'conv dc/dc 3a 5v output smd - SRAH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1376-1-ND.
CONV DC/DC 3A 5V OUTPUT SMD - SRAH-03H500R
Order 'conv dc/dc 3a 5v output smd - SRAH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1376-2-ND.
CONV DC/DC 6A 0.75-5V OUT SMD - SRBA-06E2ALG
Order 'conv dc/dc 6a 0.75-5v out smd - SRBA-06E2ALG' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1378-ND.
CONV DC/DC 1.5A 5V OUT VERT MNT - VRAH-02C50B0
Order 'conv dc/dc 1.5a 5v out vert mnt - VRAH-02C50B0' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1379-5-ND.
CONV DC/DC 3A 5V OUT VERT MNT - VRAH-03H5000
Order 'conv dc/dc 3a 5v out vert mnt - VRAH-03H5000' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1381-5-ND.
CONV DC/DC 5V 12A 36-75VIN SMD - SRSB-50T050G
Order 'conv dc/dc 5v 12a 36-75vin smd - SRSB-50T050G' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1382-ND.
CONV DC/DC .75-5V ADJ 3A SMD - SRBA-03A1A0G
Order 'conv dc/dc .75-5v adj 3a smd - SRBA-03A1A0G' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1388-ND.
CONV DC/DC 240W 12V 20A NEG SGL - AEQ20B48N-L
Order 'conv dc/dc 240w 12v 20a neg sgl - AEQ20B48N-L' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEQ20B48N-L-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1302CN8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-dip - LT1302CN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CN8-5#PBF-ND.
CONV DC/DC 308W 16.8-29.4V SGL - RFB300-48S28-R5Y
Order 'conv dc/dc 308w 16.8-29.4v sgl - RFB300-48S28-R5Y' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number RFB300-48S28-R5Y-ND.
CONV DC/DC 5V 12A OUTPUT - SRSB-50T05LG
Order 'conv dc/dc 5v 12a output - SRSB-50T05LG' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRSB-50T05LG-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWPG4
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60110PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60110PWPG4-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60111PWPG4
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60111PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60111PWPG4-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60130PWPG4
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60130PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60130PWPG4-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60131PWPG4
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60131PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60131PWPG4-ND.
Send this link via E-Mail
Help With This Screen