CONV DC-DC 50W 48VIN 5V POS-EN - AEH20A48
| Digi-Key Part Number | AEH20A48-ND |
50 |
62.29720 |
Extended Price
3114.86 |
| Manufacturer Part Number | AEH20A48 | |||
| Description | CONV DC-DC 50W 48VIN 5V POS-EN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEH20A48 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 5V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 20A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 9-DIP |
| Series | AEH20 |
| Other Names |
AEH20A48 AEH20A48 |
AEH20A48 Specification Sheet
CONV DC-DC 50W 48VIN 5V POS-EN - AEH20A48 (AEH20A48-ND)
Related parts :CONV DC-DC 50W 48VIN 5V POS-EN - AEH20A48
Order 'conv dc-dc 50w 48vin 5v pos-en - AEH20A48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH20A48-ND.
CONV DC-DC 50W 48VIN 5V POS-EN - AEH30A48
Order 'conv dc-dc 50w 48vin 5v pos-en - AEH30A48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH30A48-ND.
CONV DC-DC 50W 48VIN 5V POS-EN - AV60C-048L-050F10
Order 'conv dc-dc 50w 48vin 5v pos-en - AV60C-048L-050F10' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-050F10-ND.
CONV DC-DC 50W 48VIN 5V POS-ENAB - AEH10A48
Order 'conv dc-dc 50w 48vin 5v pos-enab - AEH10A48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1043-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AEH20F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH20F48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH20F48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH20G48
Order 'conv dc-dc 50w 48vin 2.5v pos-en - AEH20G48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH20G48-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AEH30F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH30F48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH30F48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH30G48
Order 'conv dc-dc 50w 48vin 2.5v pos-en - AEH30G48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH30G48-ND.
CONV DC-DC 50W 48VIN 1.8V POS-EN - AEH30Y48
Order 'conv dc-dc 50w 48vin 1.8v pos-en - AEH30Y48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH30Y48-ND.
CONV DC-DC 30W 48VIN 5V POS-EN - AK60C-048L-050F06
Order 'conv dc-dc 30w 48vin 5v pos-en - AK60C-048L-050F06' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK60C-048L-050F06-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AV60C-048L-033F10
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AV60C-048L-033F10' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-033F10-ND.
CONV DC-DC 30W 48VIN 5V POS-EN - AV60C-048L-050F06-8
Order 'conv dc-dc 30w 48vin 5v pos-en - AV60C-048L-050F06-8' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L050F068-ND.
CONV DC-DC 50W 48VIN 5V NEG-EN - AV60C-048L-050F10N
Order 'conv dc-dc 50w 48vin 5v neg-en - AV60C-048L-050F10N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L050F10N-ND.
CONV DC-DC 75W 48VIN 5V POS-EN - AV60C-048L-050F15
Order 'conv dc-dc 75w 48vin 5v pos-en - AV60C-048L-050F15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-050F15-ND.
CONV DC-DC 100W 48VIN 5V POS-EN - AV60C-048L-050F20
Order 'conv dc-dc 100w 48vin 5v pos-en - AV60C-048L-050F20' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-050F20-ND.
Send this link via E-Mail
Help With This Screen