CONV DC-DC 50W 48VIN 5.0V NEG-EN - AEH15A48N
| Digi-Key Part Number | AEH15A48N-ND |
50 |
55.54080 |
Extended Price
2777.04 |
| Manufacturer Part Number | AEH15A48N | |||
| Description | CONV DC-DC 50W 48VIN 5.0V NEG-EN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEH15A48N |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 5V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 15A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 9-DIP |
| Series | AEH15 |
| Other Names |
AEH15A48N AEH15A48N |
AEH15A48N Specification Sheet
CONV DC-DC 50W 48VIN 5.0V NEG-EN - AEH15A48N (AEH15A48N-ND)
Related parts:CONV DC-DC 15A 48VIN 5/3.3V NEG - AA60A-048L-050D033N
Order 'conv dc-dc 15a 48vin 5/3.3v neg - AA60A-048L-050D033N' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA60A048L050D033N-ND.
CONV DC-DC 50W 48VIN 3.3V NEG-EN - AEH15F48N
Order 'conv dc-dc 50w 48vin 3.3v neg-en - AEH15F48N' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH15F48N-ND.
CONV DC-DC 50W 48VIN 2.5V NEG-EN - AEH15G48N
Order 'conv dc-dc 50w 48vin 2.5v neg-en - AEH15G48N' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH15G48N-ND.
CONV DC-DC 50W 48VIN 1.8V NEG-EN - AEH30Y48N
Order 'conv dc-dc 50w 48vin 1.8v neg-en - AEH30Y48N' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30Y48N-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AEH15F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH15F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH15F48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH15G48
Order 'conv dc-dc 50w 48vin 2.5v pos-en - AEH15G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH15G48-ND.
CONV DC-DC 50W 48VIN 5V POS-EN - AEH20A48
Order 'conv dc-dc 50w 48vin 5v pos-en - AEH20A48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH20A48-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AEH20F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH20F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH20F48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH20G48
Order 'conv dc-dc 50w 48vin 2.5v pos-en - AEH20G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH20G48-ND.
CONV DC-DC 50W 48VIN 5V POS-EN - AEH30A48
Order 'conv dc-dc 50w 48vin 5v pos-en - AEH30A48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30A48-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AEH30F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH30F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30F48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH30G48
Order 'conv dc-dc 50w 48vin 2.5v pos-en - AEH30G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30G48-ND.
CONV DC-DC 50W 48VIN 1.8V POS-EN - AEH30Y48
Order 'conv dc-dc 50w 48vin 1.8v pos-en - AEH30Y48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30Y48-ND.
CONV DC-DC 60W 48VIN 5/3.3V POS - AEQ15AF48
Order 'conv dc-dc 60w 48vin 5/3.3v pos - AEQ15AF48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEQ15AF48-ND.
CONV DC-DC 25W 48VIN 5/15/15V TR - AEV05ACC48
Order 'conv dc-dc 25w 48vin 5/15/15v tr - AEV05ACC48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEV05ACC48-ND.
Send this link via E-Mail
Help With This Screen