CONV DC-DC 15W 48VIN 3.3VOUT SGL - AEE04F48
| Digi-Key Part Number | AEE04F48-ND |
50 |
36.73460 |
Extended Price
1836.73 |
| Manufacturer Part Number | AEE04F48 | |||
| Description | CONV DC-DC 15W 48VIN 3.3VOUT SGL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEE04F48 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 3.3V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 4.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE04 |
| Other Names |
AEE04F48 AEE04F48 |
AEE04F48 Specification Sheet
CONV DC-DC 15W 48VIN 3.3VOUT SGL - AEE04F48 (AEE04F48-ND)
Related parts:CONV DC-DC 15W 48VIN 3.3V POS-EN - AEE04F48-49
Order 'conv dc-dc 15w 48vin 3.3v pos-en - AEE04F48-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1014-ND.
CONV DC-DC 15W 48VIN 2.5VOUT SGL - AEE04G48
Order 'conv dc-dc 15w 48vin 2.5vout sgl - AEE04G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04G48-ND.
CONV DC-DC 15W 48VIN 2.5V NEG-EN - AEE04G48-1
Order 'conv dc-dc 15w 48vin 2.5v neg-en - AEE04G48-1' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04G48-1-ND.
CONV DC-DC 15W 48VIN 2.5V POS-EN - AEE04G48-4
Order 'conv dc-dc 15w 48vin 2.5v pos-en - AEE04G48-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04G48-4-ND.
CONV DC-DC 15W 48VIN 2.5V TRIM - AEE04G48-9
Order 'conv dc-dc 15w 48vin 2.5v trim - AEE04G48-9' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04G48-9-ND.
CONV DC-DC 250W 48VIN 3.3V SGL - AEH60F48
Order 'conv dc-dc 250w 48vin 3.3v sgl - AEH60F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60F48-ND.
CONV DC-DC 250W 48VIN 2.5V SGL - AEH60G48
Order 'conv dc-dc 250w 48vin 2.5v sgl - AEH60G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60G48-ND.
CONV DC-DC 250W 48VIN 1.2V SGL - AEH60K48
Order 'conv dc-dc 250w 48vin 1.2v sgl - AEH60K48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60K48-ND.
CONV DC-DC 250W 48VIN 1.8V SGL - AEH60Y48
Order 'conv dc-dc 250w 48vin 1.8v sgl - AEH60Y48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60Y48-ND.
CONV DC-DC 15W 48VIN 1.5VOUT SMD - AK40A-048L-015F04SM
Order 'conv dc-dc 15w 48vin 1.5vout smd - AK40A-048L-015F04SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L015F04SM-ND.
CONV DC-DC 15W 48VIN 1.8VOUT SMD - AK40A-048L-018F04SM
Order 'conv dc-dc 15w 48vin 1.8vout smd - AK40A-048L-018F04SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L018F04SM-ND.
CONV DC-DC 15W 48VIN 2.1VOUT SMD - AK40A-048L-021F04SM
Order 'conv dc-dc 15w 48vin 2.1vout smd - AK40A-048L-021F04SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L021F04SM-ND.
CONV DC-DC 15W 48VIN 2.5VOUT SMD - AK40A-048L-025F04SM
Order 'conv dc-dc 15w 48vin 2.5vout smd - AK40A-048L-025F04SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L025F04SM-ND.
CONV DC-DC 15W 48VIN 3.3VOUT SMD - AK40A-048L-033F04SM
Order 'conv dc-dc 15w 48vin 3.3vout smd - AK40A-048L-033F04SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L033F04SM-ND.
CONV DC-DC 15W 48VIN 5.0VOUT SMD - AK40A-048L-050F03SM
Order 'conv dc-dc 15w 48vin 5.0vout smd - AK40A-048L-050F03SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L050F03SM-ND.
Send this link via E-Mail
Help With This Screen