CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-1
| Digi-Key Part Number | AEE04F24-1-ND |
50 |
36.73460 |
Extended Price
1836.73 |
| Manufacturer Part Number | AEE04F24-1 | |||
| Description | CONV DC-DC 15W 24VIN 3.3V NEG-EN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEE04F24-1 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 24VDC |
| Output | 3.3V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 4.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE04 |
| Other Names |
AEE04F24 1 AEE04F241 |
AEE04F24-1 Specification Sheet
CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-1 (AEE04F24-1-ND)
Related parts:CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-1
Order 'conv dc-dc 15w 24vin 3.3v neg-en - AEE04F24-1' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04F24-1-ND.
CONV DC-DC 15W 48VIN 12V DL NEG - AEE01BB48-1
Order 'conv dc-dc 15w 48vin 12v dl neg - AEE01BB48-1' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01BB48-1-ND.
DC-DC CONV 15VDC 67MA SIP - VBSD1-S15-S15-SIP
Order 'dc-dc conv 15vdc 67ma sip - VBSD1-S15-S15-SIP' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VBSD1-S15-S15-SIP-ND.
DC-DC CONV 5VDC 200MA SIP - VBSD1-S15-S5-SIP
Order 'dc-dc conv 5vdc 200ma sip - VBSD1-S15-S5-SIP' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VBSD1-S15-S5-SIP-ND.
IC CONV DC/DC DGTL PROG 10MLP - FAN5355MP00X
Order 'ic conv dc/dc dgtl prog 10mlp - FAN5355MP00X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5355MP00XTR-ND.
IC CONV DC/DC DGTL PROG 10MLP - FAN5355MP00X
Order 'ic conv dc/dc dgtl prog 10mlp - FAN5355MP00X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5355MP00XCT-ND.
IC CONV DC/DC DGTL PROG 10MLP - FAN5355MP00X
Order 'ic conv dc/dc dgtl prog 10mlp - FAN5355MP00X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5355MP00XDKR-ND.
IC CONV DC-DC STEPUP/INV 16-QFN - STOD1412PMR
Order 'ic conv dc-dc stepup/inv 16-qfn - STOD1412PMR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6939-6-ND.
IC CTRLR DC/DC BUCK SSPR 16TSSOP - LM5115AMTX/NOPB
Order 'ic ctrlr dc/dc buck sspr 16tssop - LM5115AMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5115AMTX-ND.
IC REG 2A DC/DC STEP-DN 20HTSSOP - ISL8540IVEZ
Order 'ic reg 2a dc/dc step-dn 20htssop - ISL8540IVEZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8540IVEZ-ND.
IC REG 2A DC/DC STEP-DN 20-QFN - ISL8560IRZ
Order 'ic reg 2a dc/dc step-dn 20-qfn - ISL8560IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8560IRZ-ND.
CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-197
Order 'conv dc-dc 15w 24vin 3.3v neg-en - AEE04F24-197' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1012-ND.
CONV DC-DC 15W 24VIN 3.3V POS-EN - AEE04F24-49
Order 'conv dc-dc 15w 24vin 3.3v pos-en - AEE04F24-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04F24-49-ND.
CONV DC-DC 15W 24VIN 3.3V POS-EN - AEE04F24-4
Order 'conv dc-dc 15w 24vin 3.3v pos-en - AEE04F24-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04F24-4-ND.
CONV DC-DC 15W 24VIN 3.3V TRIM - AEE04F24-9
Order 'conv dc-dc 15w 24vin 3.3v trim - AEE04F24-9' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04F24-9-ND.
Send this link via E-Mail
Help With This Screen