CONV DC-DC 15W 48VIN 5V SGL TRIM - AEE03A48-9 - Power Supplies
| Digi-Key Part Number | AEE03A48-9-ND |
50 |
36.73460 |
Extended Price
1836.73 |
| Manufacturer Part Number | AEE03A48-9 | |||
| Description | CONV DC-DC 15W 48VIN 5V SGL TRIM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEE03A48-9 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 5V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE03 |
| Other Names |
AEE03A48 9 AEE03A489 |
CONV DC-DC 15W 48VIN 5V SGL TRIM - AEE03A48-9 (AEE03A48-9-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 15W 48VIN 5V SGL TRIM - AEE03A48-9
Order 'conv dc-dc 15w 48vin 5v sgl trim - AEE03A48-9' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE03A48-9-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-49
Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1015-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-4
Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1016-ND.
CONV DC-DC 15W 48VIN 3.3VOUT SGL - AEE04F48
Order 'conv dc-dc 15w 48vin 3.3vout sgl - AEE04F48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE04F48-ND.
CONV DC-DC 15W 48VIN 2.5VOUT SGL - AEE04G48
Order 'conv dc-dc 15w 48vin 2.5vout sgl - AEE04G48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE04G48-ND.
CONV DC-DC 20W 48VIN 5V SGL NEG - AET04A48N
Order 'conv dc-dc 20w 48vin 5v sgl neg - AET04A48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AET04A48N-ND.
CONV DC-DC 15W 48VIN 5.0VOUT SGL - AEE03A48
Order 'conv dc-dc 15w 48vin 5.0vout sgl - AEE03A48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE03A48-ND.
CONV DC-DC 15W 48VIN 3.3V TRIM - AEE04F48-9
Order 'conv dc-dc 15w 48vin 3.3v trim - AEE04F48-9' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE04F48-9-ND.
CONV DC-DC 15W 48VIN 2.5V TRIM - AEE04G48-9
Order 'conv dc-dc 15w 48vin 2.5v trim - AEE04G48-9' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE04G48-9-ND.
CONV DC-DC 15W 48VIN 3.3VOUT SGL - AA15C-048L-033S
Order 'conv dc-dc 15w 48vin 3.3vout sgl - AA15C-048L-033S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA15C-048L-033S-ND.
CONV DC-DC 15W 48VIN 5VOUT SGL - AA15C-048L-050S
Order 'conv dc-dc 15w 48vin 5vout sgl - AA15C-048L-050S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA15C-048L-050S-ND.
CONV DC-DC 15W 48VIN 12VOUT SGL - AA15C-048L-120S
Order 'conv dc-dc 15w 48vin 12vout sgl - AA15C-048L-120S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA15C-048L-120S-ND.
CONV DC-DC 10W 48VIN 12V SGL TRM - AEE01B48-9
Order 'conv dc-dc 10w 48vin 12v sgl trm - AEE01B48-9' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE01B48-9-ND.
CONV DC-DC 15W 24VIN 3.3V TRIM - AEE04F24-9
Order 'conv dc-dc 15w 24vin 3.3v trim - AEE04F24-9' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE04F24-9-ND.
CONV DC-DC 15W 24VIN 3.3VOUT SGL - AEE04F24
Order 'conv dc-dc 15w 24vin 3.3vout sgl - AEE04F24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE04F24-ND.
Send this link via E-Mail
Help With This Screen