CONV DC-DC 10W 48VIN 3.3VOUT SGL - AEE02F48 - Power Supplies
| Digi-Key Part Number | AEE02F48-ND |
50 |
19.66200 |
Extended Price
983.10 |
| Manufacturer Part Number | AEE02F48 | |||
| Description | CONV DC-DC 10W 48VIN 3.3VOUT SGL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEE02F48 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 3.3V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 2.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE02 |
| Other Names |
AEE02F48 AEE02F48 |
AEE02F48 Specification Sheet
CONV DC-DC 10W 48VIN 3.3VOUT SGL - AEE02F48 (AEE02F48-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC 1W 3.3VIN 5V SGL 1KV - NTE0305MC
Order 'conv dc/dc 1w 3.3vin 5v sgl 1kv - NTE0305MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1674-5-ND.
CONV DC/DC 1W 3.3VIN 9V SGL 1KV - NTE0309MC
Order 'conv dc/dc 1w 3.3vin 9v sgl 1kv - NTE0309MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1675-5-ND.
CONV DC/DC 1W 3.3VIN 12V SGL 1KV - NTE0312MC
Order 'conv dc/dc 1w 3.3vin 12v sgl 1kv - NTE0312MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1676-5-ND.
CONV DC/DC 1W 3.3VIN 15V SGL 1KV - NTE0315MC
Order 'conv dc/dc 1w 3.3vin 15v sgl 1kv - NTE0315MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1677-5-ND.
CONV DC/DC 1W 5VIN 3.3V SGL 1KV - NTE0503MC
Order 'conv dc/dc 1w 5vin 3.3v sgl 1kv - NTE0503MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1678-5-ND.
CONV DC/DC SM 1W 5VIN 5VOUT SGL - NTE0505MC
Order 'conv dc/dc sm 1w 5vin 5vout sgl - NTE0505MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1679-5-ND.
CONV DC/DC SM 1W 5VIN 5VOUT SGL - NTE0505MEC
Order 'conv dc/dc sm 1w 5vin 5vout sgl - NTE0505MEC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1680-5-ND.
CONV DC/DC 1W 5VIN 6V SGL 1KV - NTE0506MC
Order 'conv dc/dc 1w 5vin 6v sgl 1kv - NTE0506MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1681-5-ND.
CONV DC/DC 1W 5VIN 9V SGL 1KV - NTE0509MC
Order 'conv dc/dc 1w 5vin 9v sgl 1kv - NTE0509MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1682-5-ND.
CONV DC/DC 1W 5VIN 12V SGL 1KV - NTE0512MC
Order 'conv dc/dc 1w 5vin 12v sgl 1kv - NTE0512MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1683-5-ND.
CONV DC/DC 1W 5VIN 15V SGL 1KV - NTE0515MC
Order 'conv dc/dc 1w 5vin 15v sgl 1kv - NTE0515MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1684-5-ND.
CONV DC/DC 1W 12VIN 5V SGL 1KV - NTE1205MC
Order 'conv dc/dc 1w 12vin 5v sgl 1kv - NTE1205MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1685-5-ND.
CONV DC/DC 1W 12VIN 9V SGL 1KV - NTE1209MC
Order 'conv dc/dc 1w 12vin 9v sgl 1kv - NTE1209MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1686-5-ND.
CONV DC/DC 1W 12VIN 12V SGL 1KV - NTE1212MC
Order 'conv dc/dc 1w 12vin 12v sgl 1kv - NTE1212MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1687-5-ND.
CONV DC/DC 1W 12VIN 15V SGL 1KV - NTE1215MC
Order 'conv dc/dc 1w 12vin 15v sgl 1kv - NTE1215MC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1688-5-ND.
Send this link via E-Mail
Help With This Screen