CONV DC-DC 10W 12VIN 5VOUT TRIM - AEE02A12-9
| Digi-Key Part Number | AEE02A12-9-ND |
50 |
29.75400 |
Extended Price
1487.70 |
| Manufacturer Part Number | AEE02A12-9 | |||
| Description | CONV DC-DC 10W 12VIN 5VOUT TRIM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEE02A12-9 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 12VDC |
| Output | 5V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE02 |
| Other Names |
AEE02A12 9 AEE02A129 |
AEE02A12-9 Specification Sheet
CONV DC-DC 10W 12VIN 5VOUT TRIM - AEE02A12-9 (AEE02A12-9-ND)
Related parts:CONV DC-DC 10W 12VIN 5VOUT TRIM - AEE02A12-9
Order 'conv dc-dc 10w 12vin 5vout trim - AEE02A12-9' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02A12-9-ND.
CONV DC-DC 10W 12VIN 15VOUT TRIM - AEE01C12-9
Order 'conv dc-dc 10w 12vin 15vout trim - AEE01C12-9' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01C12-9-ND.
CONV DC-DC 10W 12VIN 5VOUT DUAL - AEE01AA12
Order 'conv dc-dc 10w 12vin 5vout dual - AEE01AA12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1008-ND.
CONV DC-DC 10W 12VIN 5.0VOUT SGL - AEE02A12
Order 'conv dc-dc 10w 12vin 5.0vout sgl - AEE02A12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02A12-ND.
CONV DC-DC 10W 12VIN 5V POS/TRIM - AEE02A12-49
Order 'conv dc-dc 10w 12vin 5v pos/trim - AEE02A12-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02A12-49-ND.
CONV DC-DC 10W 12VIN 12V SGL TRM - AEE01B12-9
Order 'conv dc-dc 10w 12vin 12v sgl trm - AEE01B12-9' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01B12-9-ND.
CONV DC-DC 10W 12VIN 5V POS-EN - AEE02A12-4
Order 'conv dc-dc 10w 12vin 5v pos-en - AEE02A12-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02A12-4-ND.
CONV DC-DC 10W 12VIN 3.3VOUT TRM - AEE02F12-9
Order 'conv dc-dc 10w 12vin 3.3vout trm - AEE02F12-9' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02F12-9-ND.
CONV DC-DC 10W 12VIN 12VOUT SGL - AEE00B12-49
Order 'conv dc-dc 10w 12vin 12vout sgl - AEE00B12-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1009-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AEE01AA24
Order 'conv dc-dc 10w 24vin 5vout dual - AEE01AA24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1011-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AA10U-024L-050D
Order 'conv dc-dc 10w 24vin 5vout dual - AA10U-024L-050D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1090-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10C-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10C-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10C-048L-050S-ND.
CONV DC-DC 10W 24VIN 5VOUT SGL - AA10U-024L-050S
Order 'conv dc-dc 10w 24vin 5vout sgl - AA10U-024L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-050S-ND.
CONV DC-DC 10W 48VIN 5VOUT DUAL - AA10U-048L-050D
Order 'conv dc-dc 10w 48vin 5vout dual - AA10U-048L-050D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-050D-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10U-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10U-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-050S-ND.
Send this link via E-Mail
Help With This Screen