CONV DC-DC 10W 12VIN 5V POS-EN - AEE02A12-4
| Digi-Key Part Number | AEE02A12-4-ND |
50 |
29.75400 |
Extended Price
1487.70 |
| Manufacturer Part Number | AEE02A12-4 | |||
| Description | CONV DC-DC 10W 12VIN 5V POS-EN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEE02A12-4 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 12VDC |
| Output | 5V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE02 |
| Other Names |
AEE02A12 4 AEE02A124 |
AEE02A12-4 Specification Sheet
CONV DC-DC 10W 12VIN 5V POS-EN - AEE02A12-4 (AEE02A12-4-ND)
Related parts:CONV DC-DC 10W 12VIN 5V POS-EN - AEE02A12-4
Order 'conv dc-dc 10w 12vin 5v pos-en - AEE02A12-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02A12-4-ND.
CONV DC-DC 10W 12VIN 5V POS/TRIM - AEE02A12-49
Order 'conv dc-dc 10w 12vin 5v pos/trim - AEE02A12-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02A12-49-ND.
CONV DC-DC 10W 12VIN 12V POS-EN - AEE01B12-4
Order 'conv dc-dc 10w 12vin 12v pos-en - AEE01B12-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01B12-4-ND.
CONV DC-DC 10W 12VIN 15V POS-EN - AEE01C12-4
Order 'conv dc-dc 10w 12vin 15v pos-en - AEE01C12-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01C12-4-ND.
CONV DC-DC 10W 12VIN 3.3V POS-EN - AEE02F12-4
Order 'conv dc-dc 10w 12vin 3.3v pos-en - AEE02F12-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02F12-4-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-4
Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1016-ND.
CONV DC-DC 10W 12VIN 12V POS TRM - AEE01B12-49
Order 'conv dc-dc 10w 12vin 12v pos trm - AEE01B12-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01B12-49-ND.
CONV DC-DC 10W 12VIN 15V POS TRM - AEE01C12-49
Order 'conv dc-dc 10w 12vin 15v pos trm - AEE01C12-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01C12-49-ND.
CONV DC-DC 10W 12VIN 12V DL POS - AEE00BB12-4
Order 'conv dc-dc 10w 12vin 12v dl pos - AEE00BB12-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB12-4-ND.
CONV DC-DC 10W 12VIN 15V DL POS - AEE00CC12-4
Order 'conv dc-dc 10w 12vin 15v dl pos - AEE00CC12-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC12-4-ND.
CONV DC-DC 10W 12VIN 5VOUT TRIM - AEE02A12-9
Order 'conv dc-dc 10w 12vin 5vout trim - AEE02A12-9' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02A12-9-ND.
CONV DC-DC 10W 12VIN 5.0VOUT SGL - AEE02A12
Order 'conv dc-dc 10w 12vin 5.0vout sgl - AEE02A12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02A12-ND.
CONV DC-DC 10W 12VIN 5VOUT DUAL - AEE01AA12
Order 'conv dc-dc 10w 12vin 5vout dual - AEE01AA12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1008-ND.
CONV DC-DC 10W 12VIN 12VOUT SGL - AEE00B12-49
Order 'conv dc-dc 10w 12vin 12vout sgl - AEE00B12-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1009-ND.
CONV DC-DC 10W 12VIN 12VOUT DUAL - AEE00BB12
Order 'conv dc-dc 10w 12vin 12vout dual - AEE00BB12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB12-ND.
Send this link via E-Mail
Help With This Screen