CONV DC-DC 15W 48VIN 12VOUT DUAL - AEE01BB48 - Power Supplies
| Digi-Key Part Number | AEE01BB48-ND |
50 |
38.02480 |
Extended Price
1901.24 |
| Manufacturer Part Number | AEE01BB48 | |||
| Description | CONV DC-DC 15W 48VIN 12VOUT DUAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEE01BB48 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | ±12V |
| Power (Watts) | 15W |
| Number of Outputs | 2 |
| 1st Output | 12 VDC @ 630mA |
| 2nd Output | -12 VDC @ 630mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE01 |
| Other Names |
AEE01BB48 AEE01BB48 |
CONV DC-DC 15W 48VIN 12VOUT DUAL - AEE01BB48 (AEE01BB48-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 15W 48VIN 12VOUT DUAL - AEE01BB48
Order 'conv dc-dc 15w 48vin 12vout dual - AEE01BB48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01BB48-ND.
CONV DC-DC 5W 48VIN 12VOUT DUAL - AA05E-048L-120D
Order 'conv dc-dc 5w 48vin 12vout dual - AA05E-048L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-048L-120D-ND.
CONV DC-DC 10W 48VIN 12VOUT DUAL - AA10U-048L-120D
Order 'conv dc-dc 10w 48vin 12vout dual - AA10U-048L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-120D-ND.
CONV DC-DC 10W 48VIN 12VOUT DUAL - AEE00BB48
Order 'conv dc-dc 10w 48vin 12vout dual - AEE00BB48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB48-ND.
CONV DC-DC 15W 48VIN 12VOUT SGL - AA15C-048L-120S
Order 'conv dc-dc 15w 48vin 12vout sgl - AA15C-048L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA15C-048L-120S-ND.
CONV DC-DC 15W 48VIN 12VOUT SMD - AK40A-048L-120F01SM
Order 'conv dc-dc 15w 48vin 12vout smd - AK40A-048L-120F01SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L120F01SM-ND.
CONV DC-DC 1W 5VIN 12VOUT DUAL - AA01D-005L-120D
Order 'conv dc-dc 1w 5vin 12vout dual - AA01D-005L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-005L-120D-ND.
CONV DC-DC 1W 12VIN 12VOUT DUAL - AA01D-012L-120D
Order 'conv dc-dc 1w 12vin 12vout dual - AA01D-012L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-012L-120D-ND.
CONV DC-DC 1W 24VIN 12VOUT DUAL - AA01D-024L-120D
Order 'conv dc-dc 1w 24vin 12vout dual - AA01D-024L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-024L-120D-ND.
CONV DC-DC 5W 12VIN 12VOUT DUAL - AA05E-012L-120D
Order 'conv dc-dc 5w 12vin 12vout dual - AA05E-012L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-120D-ND.
CONV DC-DC 5W 24VIN 12VOUT DUAL - AA05E-024L-120D
Order 'conv dc-dc 5w 24vin 12vout dual - AA05E-024L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-024L-120D-ND.
CONV DC-DC 5W 48VIN 15VOUT DUAL - AA05E-048L-150D
Order 'conv dc-dc 5w 48vin 15vout dual - AA05E-048L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-048L-150D-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AA10U-024L-120D
Order 'conv dc-dc 10w 24vin 12vout dual - AA10U-024L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-120D-ND.
CONV DC-DC 10W 48VIN 5VOUT DUAL - AA10U-048L-050D
Order 'conv dc-dc 10w 48vin 5vout dual - AA10U-048L-050D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-050D-ND.
CONV DC-DC 10W 48VIN 15VOUT DUAL - AA10U-048L-150D
Order 'conv dc-dc 10w 48vin 15vout dual - AA10U-048L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-150D-ND.
Send this link via E-Mail
Help With This Screen