CONV DC-DC 10W 24VIN 12VOUT SGL - AEE01B24
| Digi-Key Part Number | AEE01B24-ND |
50 |
29.75400 |
Extended Price
1487.70 |
| Manufacturer Part Number | AEE01B24 | |||
| Description | CONV DC-DC 10W 24VIN 12VOUT SGL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEE01B24 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 24VDC |
| Output | 12V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 840mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE01 |
| Other Names |
AEE01B24 AEE01B24 |
CONV DC-DC 10W 24VIN 12VOUT SGL - AEE01B24 (AEE01B24-ND)
Related parts:CONV DC-DC 10W 24VIN 12VOUT SGL - AEE01B24
Order 'conv dc-dc 10w 24vin 12vout sgl - AEE01B24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01B24-ND.
CONV DC-DC 10W 24VIN 12VOUT SGL - AEE00B24
Order 'conv dc-dc 10w 24vin 12vout sgl - AEE00B24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1010-ND.
CONV DC-DC 10W 24VIN 12VOUT SGL - AA10U-024L-120S
Order 'conv dc-dc 10w 24vin 12vout sgl - AA10U-024L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-120S-ND.
CONV DC-DC 5W 24VIN 12VOUT SGL - AA05E-024L-120S
Order 'conv dc-dc 5w 24vin 12vout sgl - AA05E-024L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1003-ND.
CONV DC-DC 10W 12VIN 12VOUT SGL - AEE00B12-49
Order 'conv dc-dc 10w 12vin 12vout sgl - AEE00B12-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1009-ND.
CONV DC-DC 20W 24VIN 12VOUT SGL - AET02B24
Order 'conv dc-dc 20w 24vin 12vout sgl - AET02B24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1017-ND.
CONV DC-DC 1W 24VIN 12VOUT SGL - AA01D-024L-120S
Order 'conv dc-dc 1w 24vin 12vout sgl - AA01D-024L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-024L-120S-ND.
CONV DC-DC 10W 24VIN 3.3VOUT SGL - AA10U-024L-033S
Order 'conv dc-dc 10w 24vin 3.3vout sgl - AA10U-024L-033S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-033S-ND.
CONV DC-DC 10W 24VIN 5VOUT SGL - AA10U-024L-050S
Order 'conv dc-dc 10w 24vin 5vout sgl - AA10U-024L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-050S-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AA10U-024L-120D
Order 'conv dc-dc 10w 24vin 12vout dual - AA10U-024L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-120D-ND.
CONV DC-DC 10W 24VIN 15VOUT SGL - AA10U-024L-150S
Order 'conv dc-dc 10w 24vin 15vout sgl - AA10U-024L-150S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-150S-ND.
CONV DC-DC 10W 48VIN 12VOUT SGL - AA10U-048L-120S
Order 'conv dc-dc 10w 48vin 12vout sgl - AA10U-048L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-120S-ND.
CONV DC-DC 10W 48VIN 12VOUT SGL - AEE00B48
Order 'conv dc-dc 10w 48vin 12vout sgl - AEE00B48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00B48-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AEE00BB24
Order 'conv dc-dc 10w 24vin 12vout dual - AEE00BB24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB24-ND.
CONV DC-DC 10W 24VIN 15VOUT SGL - AEE00C24
Order 'conv dc-dc 10w 24vin 15vout sgl - AEE00C24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00C24-ND.
Send this link via E-Mail
Help With This Screen