CONV DC-DC 10W 48VIN 5VOUT DUAL - AEE01AA48 - Power Supplies
| Digi-Key Part Number | AEE01AA48-ND |
50 |
19.66200 |
Extended Price
983.10 |
| Manufacturer Part Number | AEE01AA48 | |||
| Description | CONV DC-DC 10W 48VIN 5VOUT DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEE01AA48 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | ±5V |
| Power (Watts) | 10W |
| Number of Outputs | 2 |
| 1st Output | 5.0 VDC @ 1A |
| 2nd Output | -5.0 VDC @ 1A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE01 |
| Other Names |
AEE01AA48 AEE01AA48 |
AEE01AA48 Specification Sheet
CONV DC-DC 10W 48VIN 5VOUT DUAL - AEE01AA48 (AEE01AA48-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 10W 48VIN 5VOUT DUAL - AEE01AA48
Order 'conv dc-dc 10w 48vin 5vout dual - AEE01AA48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE01AA48-ND.
CONV DC-DC 10W 48VIN 5VOUT DUAL - AA10U-048L-050D
Order 'conv dc-dc 10w 48vin 5vout dual - AA10U-048L-050D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-048L-050D-ND.
CONV DC-DC 10W 12VIN 5VOUT DUAL - AEE01AA12
Order 'conv dc-dc 10w 12vin 5vout dual - AEE01AA12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1008-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AEE01AA24
Order 'conv dc-dc 10w 24vin 5vout dual - AEE01AA24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1011-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AA10U-024L-050D
Order 'conv dc-dc 10w 24vin 5vout dual - AA10U-024L-050D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1090-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10C-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10C-048L-050S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10C-048L-050S-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10U-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10U-048L-050S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-048L-050S-ND.
CONV DC-DC 10W 48VIN 12VOUT DUAL - AA10U-048L-120D
Order 'conv dc-dc 10w 48vin 12vout dual - AA10U-048L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-048L-120D-ND.
CONV DC-DC 10W 48VIN 15VOUT DUAL - AA10U-048L-150D
Order 'conv dc-dc 10w 48vin 15vout dual - AA10U-048L-150D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-048L-150D-ND.
CONV DC-DC 10W 48VIN 12VOUT DUAL - AEE00BB48
Order 'conv dc-dc 10w 48vin 12vout dual - AEE00BB48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE00BB48-ND.
CONV DC-DC 10W 48VIN 15VOUT DUAL - AEE00CC48
Order 'conv dc-dc 10w 48vin 15vout dual - AEE00CC48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE00CC48-ND.
CONV DC-DC 10W 48VIN 15VOUT DUAL - AEE01C48
Order 'conv dc-dc 10w 48vin 15vout dual - AEE01C48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE01C48-ND.
CONV DC-DC 20W 48VIN 5VOUT DUAL - AET02AA48
Order 'conv dc-dc 20w 48vin 5vout dual - AET02AA48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AET02AA48-ND.
CONV DC-DC 25W 48VIN 5VOUT DUAL - AEV02AA48
Order 'conv dc-dc 25w 48vin 5vout dual - AEV02AA48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEV02AA48-ND.
CONV DC-DC 30W 48VIN 5VOUT DUAL - AEW03AA48
Order 'conv dc-dc 30w 48vin 5vout dual - AEW03AA48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEW03AA48-ND.
Send this link via E-Mail
Help With This Screen