CONV DC-DC 10W 48VIN 15VOUT DUAL - AEE00CC48 - Power Supplies
| Digi-Key Part Number | AEE00CC48-ND |
50 |
18.37160 |
Extended Price
918.58 |
| Manufacturer Part Number | AEE00CC48 | |||
| Description | CONV DC-DC 10W 48VIN 15VOUT DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEE00CC48 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | ±15V |
| Power (Watts) | 10W |
| Number of Outputs | 2 |
| 1st Output | 15 VDC @ 330mA |
| 2nd Output | -15 VDC @ 330mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE00 |
| Other Names |
AEE00CC48 AEE00CC48 |
AEE00CC48 Specification Sheet
CONV DC-DC 10W 48VIN 15VOUT DUAL - AEE00CC48 (AEE00CC48-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 10W 48VIN 15VOUT DUAL - AEE00CC48
Order 'conv dc-dc 10w 48vin 15vout dual - AEE00CC48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC48-ND.
CONV DC-DC 10W 48VIN 15VOUT DUAL - AA10U-048L-150D
Order 'conv dc-dc 10w 48vin 15vout dual - AA10U-048L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-150D-ND.
CONV DC-DC 10W 48VIN 15VOUT DUAL - AEE01C48
Order 'conv dc-dc 10w 48vin 15vout dual - AEE01C48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01C48-ND.
CONV DC-DC 5W 48VIN 15VOUT DUAL - AA05E-048L-150D
Order 'conv dc-dc 5w 48vin 15vout dual - AA05E-048L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-048L-150D-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AA10U-024L-150D
Order 'conv dc-dc 10w 24vin 15vout dual - AA10U-024L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-150D-ND.
CONV DC-DC 10W 48VIN 5VOUT DUAL - AA10U-048L-050D
Order 'conv dc-dc 10w 48vin 5vout dual - AA10U-048L-050D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-050D-ND.
CONV DC-DC 10W 48VIN 12VOUT DUAL - AA10U-048L-120D
Order 'conv dc-dc 10w 48vin 12vout dual - AA10U-048L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-120D-ND.
CONV DC-DC 10W 48VIN 15VOUT SGL - AA10U-048L-150S
Order 'conv dc-dc 10w 48vin 15vout sgl - AA10U-048L-150S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-150S-ND.
CONV DC-DC 10W 48VIN 12VOUT DUAL - AEE00BB48
Order 'conv dc-dc 10w 48vin 12vout dual - AEE00BB48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB48-ND.
CONV DC-DC 10W 12VIN 15VOUT DUAL - AEE00CC12
Order 'conv dc-dc 10w 12vin 15vout dual - AEE00CC12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC12-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AEE00CC24
Order 'conv dc-dc 10w 24vin 15vout dual - AEE00CC24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC24-ND.
CONV DC-DC 10W 48VIN 5VOUT DUAL - AEE01AA48
Order 'conv dc-dc 10w 48vin 5vout dual - AEE01AA48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01AA48-ND.
CONV DC-DC 10W 12VIN 5VOUT DUAL - AEE01AA12
Order 'conv dc-dc 10w 12vin 5vout dual - AEE01AA12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1008-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AEE01AA24
Order 'conv dc-dc 10w 24vin 5vout dual - AEE01AA24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1011-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AA10U-024L-050D
Order 'conv dc-dc 10w 24vin 5vout dual - AA10U-024L-050D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1090-ND.
Send this link via E-Mail
Help With This Screen