CONV DC-DC 10W 24VIN 15VOUT SGL - AEE00C48
| Digi-Key Part Number | AEE00C48-ND |
50 |
18.37160 |
Extended Price
918.58 |
| Manufacturer Part Number | AEE00C48 | |||
| Description | CONV DC-DC 10W 24VIN 15VOUT SGL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEE00C48 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 24VDC |
| Output | 15V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 670mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE00 |
| Other Names |
AEE00C48 AEE00C48 |
AEE00C48 Specification Sheet
CONV DC-DC 10W 24VIN 15VOUT SGL - AEE00C48 (AEE00C48-ND)
Related parts:CONV DC-DC 10W 24VIN 15VOUT SGL - AEE00C48
Order 'conv dc-dc 10w 24vin 15vout sgl - AEE00C48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00C48-ND.
CONV DC-DC 10W 24VIN 15VOUT SGL - AA10U-024L-150S
Order 'conv dc-dc 10w 24vin 15vout sgl - AA10U-024L-150S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-150S-ND.
CONV DC-DC 10W 24VIN 15VOUT SGL - AEE00C24
Order 'conv dc-dc 10w 24vin 15vout sgl - AEE00C24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00C24-ND.
CONV DC-DC 10W 24VIN 15VOUT SGL - AEE01C24
Order 'conv dc-dc 10w 24vin 15vout sgl - AEE01C24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01C24-ND.
CONV DC-DC 10W 24VIN 12VOUT SGL - AEE00B24
Order 'conv dc-dc 10w 24vin 12vout sgl - AEE00B24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1010-ND.
CONV DC-DC 20W 24VIN 15VOUT SGL - AET01C24
Order 'conv dc-dc 20w 24vin 15vout sgl - AET01C24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1018-ND.
CONV DC-DC 1W 24VIN 15VOUT SGL - AA01D-024L-150S
Order 'conv dc-dc 1w 24vin 15vout sgl - AA01D-024L-150S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-024L-150S-ND.
CONV DC-DC 5W 24VIN 15VOUT SGL - AA05E-024L-150S
Order 'conv dc-dc 5w 24vin 15vout sgl - AA05E-024L-150S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-024L-150S-ND.
CONV DC-DC 10W 24VIN 3.3VOUT SGL - AA10U-024L-033S
Order 'conv dc-dc 10w 24vin 3.3vout sgl - AA10U-024L-033S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-033S-ND.
CONV DC-DC 10W 24VIN 5VOUT SGL - AA10U-024L-050S
Order 'conv dc-dc 10w 24vin 5vout sgl - AA10U-024L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-050S-ND.
CONV DC-DC 10W 24VIN 12VOUT SGL - AA10U-024L-120S
Order 'conv dc-dc 10w 24vin 12vout sgl - AA10U-024L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-120S-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AA10U-024L-150D
Order 'conv dc-dc 10w 24vin 15vout dual - AA10U-024L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-150D-ND.
CONV DC-DC 10W 48VIN 15VOUT SGL - AA10U-048L-150S
Order 'conv dc-dc 10w 48vin 15vout sgl - AA10U-048L-150S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-150S-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AEE00CC24
Order 'conv dc-dc 10w 24vin 15vout dual - AEE00CC24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC24-ND.
CONV DC-DC 10W 24VIN 12VOUT SGL - AEE01B24
Order 'conv dc-dc 10w 24vin 12vout sgl - AEE01B24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01B24-ND.
Send this link via E-Mail
Help With This Screen