CONV DC-DC 10W 12VIN 12VOUT DUAL - AEE00BB12 - Power Supplies
| Digi-Key Part Number | AEE00BB12-ND |
50 |
29.66700 |
Extended Price
1483.35 |
| Manufacturer Part Number | AEE00BB12 | |||
| Description | CONV DC-DC 10W 12VIN 12VOUT DUAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEE00BB12 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 12VDC |
| Output | ±12V |
| Power (Watts) | 10W |
| Number of Outputs | 2 |
| 1st Output | 12 VDC @ 420mA |
| 2nd Output | -12 VDC @ 420mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | Module |
| Series | AEE00 |
| Other Names |
AEE00BB12 AEE00BB12 |
CONV DC-DC 10W 12VIN 12VOUT DUAL - AEE00BB12 (AEE00BB12-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 10W 12VIN 12VOUT DUAL - AEE00BB12
Order 'conv dc-dc 10w 12vin 12vout dual - AEE00BB12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB12-ND.
CONV DC-DC 10W 12VIN 5VOUT DUAL - AEE01AA12
Order 'conv dc-dc 10w 12vin 5vout dual - AEE01AA12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1008-ND.
CONV DC-DC 10W 12VIN 12VOUT SGL - AEE00B12-49
Order 'conv dc-dc 10w 12vin 12vout sgl - AEE00B12-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1009-ND.
CONV DC-DC 1W 12VIN 12VOUT DUAL - AA01D-012L-120D
Order 'conv dc-dc 1w 12vin 12vout dual - AA01D-012L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-012L-120D-ND.
CONV DC-DC 5W 12VIN 12VOUT DUAL - AA05E-012L-120D
Order 'conv dc-dc 5w 12vin 12vout dual - AA05E-012L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-120D-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AA10U-024L-120D
Order 'conv dc-dc 10w 24vin 12vout dual - AA10U-024L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-120D-ND.
CONV DC-DC 10W 48VIN 12VOUT DUAL - AA10U-048L-120D
Order 'conv dc-dc 10w 48vin 12vout dual - AA10U-048L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-120D-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AEE00BB24
Order 'conv dc-dc 10w 24vin 12vout dual - AEE00BB24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB24-ND.
CONV DC-DC 10W 48VIN 12VOUT DUAL - AEE00BB48
Order 'conv dc-dc 10w 48vin 12vout dual - AEE00BB48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB48-ND.
CONV DC-DC 10W 12VIN 15VOUT DUAL - AEE00CC12
Order 'conv dc-dc 10w 12vin 15vout dual - AEE00CC12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC12-ND.
CONV DC-DC 10W 12VIN 12VOUT SGL - AEE01B12
Order 'conv dc-dc 10w 12vin 12vout sgl - AEE01B12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01B12-ND.
CONV DC-DC 10W 12VIN 12V DL POS - AEE00BB12-4
Order 'conv dc-dc 10w 12vin 12v dl pos - AEE00BB12-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB12-4-ND.
CONV DC-DC 10W 24VIN 12VOUT SGL - AEE00B24
Order 'conv dc-dc 10w 24vin 12vout sgl - AEE00B24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1010-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AEE01AA24
Order 'conv dc-dc 10w 24vin 5vout dual - AEE01AA24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1011-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AA10U-024L-050D
Order 'conv dc-dc 10w 24vin 5vout dual - AA10U-024L-050D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1090-ND.
Send this link via E-Mail
Help With This Screen