CAP CER .33UF 50V X7R 0805 - GRM219R71H334KA88D - Capacitors
| Digi-Key Part Number | 490-3327-1-ND |
10 100 500 1000 |
.30700 .18140 .10462 .07254 |
Extended Price
3.07 18.14 52.31 72.54 |
| Manufacturer Part Number | GRM219R71H334KA88D | |||
| Description | CAP CER .33UF 50V X7R 0805 | |||
| Quantity Available | 8180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM219R71H334KA88D |
| Vendor | Murata Electronics |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Capacitance | 0.330 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.850 mm [Max] |
| Length | 2.000 mm [Typ] |
| Width | 1.250 mm [Typ] |
| Manufacturer Size Code | 0805 (2012) |
| Shape | Rectangular |
| e. | 0.20 mm [Min] |
| e. | 0.70 mm [Max] |
| L | 2.000 mm [Typ] |
| T | 0.850 mm [Typ] |
| W | 1.250 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM219R71H334KA88D GRM219R71H334KA88D 490 3327 1 ND 49033271ND 490-3327-1 |
GRM219R71H334KA88D Specification Sheet
CAP CER .33UF 50V X7R 0805 - GRM219R71H334KA88D (490-3327-1-ND) - Capacitors
Related parts Capacitors:CAP CER .33UF 50V X7R 0805 - GRM219R71H334KA88D
Order 'cap cer .33uf 50v x7r 0805 - GRM219R71H334KA88D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3327-1-ND.
CAP CER .33UF 50V X7R 0805 - GRM219R71H334KA88D
Order 'cap cer .33uf 50v x7r 0805 - GRM219R71H334KA88D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3327-2-ND.
CAP CER .33UF 50V X7R 0805 - GRM219R71H334KA88D
Order 'cap cer .33uf 50v x7r 0805 - GRM219R71H334KA88D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3327-6-ND.
CAP CER .47UF 50V X7R 0805 - GRM21BR71H474KA88L
Order 'cap cer .47uf 50v x7r 0805 - GRM21BR71H474KA88L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3328-1-ND.
CAP CER .47UF 50V X7R 0805 - GRM21BR71H474KA88L
Order 'cap cer .47uf 50v x7r 0805 - GRM21BR71H474KA88L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3328-2-ND.
CAP CER 3.3UF 50V X7R 1210 - GRM32DR71H335KA88L
Order 'cap cer 3.3uf 50v x7r 1210 - GRM32DR71H335KA88L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3386-1-ND.
CAP CER 3.3UF 50V X7R 1210 - GRM32DR71H335KA88L
Order 'cap cer 3.3uf 50v x7r 1210 - GRM32DR71H335KA88L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3386-2-ND.
CAP CER .33UF 10V X7R 0805 - LLA219R71A334MA01L
Order 'cap cer .33uf 10v x7r 0805 - LLA219R71A334MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4417-1-ND.
CAP CER .33UF 10V X7R 0805 - LLA219R71A334MA01L
Order 'cap cer .33uf 10v x7r 0805 - LLA219R71A334MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4417-2-ND.
CAP CER .33UF 6.3V X7R 0805 - LLM219R70J334MA01L
Order 'cap cer .33uf 6.3v x7r 0805 - LLM219R70J334MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4464-1-ND.
CAP CER .33UF 6.3V X7R 0805 - LLM219R70J334MA01L
Order 'cap cer .33uf 6.3v x7r 0805 - LLM219R70J334MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4464-2-ND.
CAP CER .33UF 6.3V X7R 0805 LP - LLM215R70J334MA11L
Order 'cap cer .33uf 6.3v x7r 0805 lp - LLM215R70J334MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4479-1-ND.
CAP CER .33UF 6.3V X7R 0805 LP - LLM215R70J334MA11L
Order 'cap cer .33uf 6.3v x7r 0805 lp - LLM215R70J334MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4479-2-ND.
CAP CER 1UF 50V X7R 0805 - GRM21BR71H105KA12L
Order 'cap cer 1uf 50v x7r 0805 - GRM21BR71H105KA12L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4736-1-ND.
CAP CER 1UF 50V X7R 0805 - GRM21BR71H105KA12L
Order 'cap cer 1uf 50v x7r 0805 - GRM21BR71H105KA12L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4736-2-ND.
Send this link via E-Mail
Help With This Screen