IC CONV DC-DC 1.5A 3.3V 16-LFCSP - ADP2106ACPZ-3.3-R7
| Digi-Key Part Number | ADP2106ACPZ-3.3-R7CT-ND |
1 25 100 250 500 |
3.87000 3.09600 2.40800 2.28760 2.23600 |
Extended Price
3.87 77.40 240.80 571.90 1118.00 |
| Manufacturer Part Number | ADP2106ACPZ-3.3-R7 | |||
| Description | IC CONV DC-DC 1.5A 3.3V 16-LFCSP | |||
| Quantity Available | 1475 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP2106ACPZ-3.3-R7 |
| Vendor | Analog Devices Inc. |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Surface (SMD, SMT) |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 3.3VDC |
| Out #1 Voltage @ Max. Current | 3.3VDC @ 1.5A |
| Input Voltage Typical | 2.7 ~ 5.5 VDC |
| Output Power | 4.9 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 25.000 mm [Max] |
| Length | 100.000 mm [Typ] |
| Width | 100.000 mm [Typ] |
| Efficiency Typical | 97% |
| Has Digi-Reel | TRUE |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| T073 Catalog Page | 704 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP2106ACPZ 3 3 R7 ADP2106ACPZ33R7 ADP2106ACPZ 3 3 R7CT ND ADP2106ACPZ33R7CTND ADP2106ACPZ-3.3-R7CT |
IC CONV DC-DC 1.5A 3.3V 16-LFCSP - ADP2106ACPZ-3.3-R7 (ADP2106ACPZ-3.3-R7CT-ND)
Related parts :IC CONV DC-DC 600MA 1V 8-LFCSP - ADP2102YCPZ-1-R7
Order 'ic conv dc-dc 600ma 1v 8-lfcsp - ADP2102YCPZ-1-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102YCPZ-1-R7TR-ND.
IC CONV DC-DC 600MA 1V 8-LFCSP - ADP2102YCPZ-1-R7
Order 'ic conv dc-dc 600ma 1v 8-lfcsp - ADP2102YCPZ-1-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2102YCPZ-1-R7CT-ND.
IC CONV DC-DC 600MA 1V 8-LFCSP - ADP2102YCPZ-1-R7
Order 'ic conv dc-dc 600ma 1v 8-lfcsp - ADP2102YCPZ-1-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2102YCPZ-1-R7DKR-ND.
IC CONV DC/DC STEP-UP 8-MICROSMD - LM3500TL-16
Order 'ic conv dc/dc step-up 8-microsmd - LM3500TL-16' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3500TL-16-ND.
IC CONV DC-DC STP-DWN 2A 16-SOIC - L4978D013TR
Order 'ic conv dc-dc stp-dwn 2a 16-soic - L4978D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4559-1-ND.
IC CONV DC-DC STP-DWN 2A 16-SOIC - L4978D013TR
Order 'ic conv dc-dc stp-dwn 2a 16-soic - L4978D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4559-2-ND.
IC CONV DC/DC STEP-DOWN SOT23-5 - LM3670MF-1.6/NOPB
Order 'ic conv dc/dc step-down sot23-5 - LM3670MF-1.6/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3670MF-1.6CT-ND.
IC CONV DC/DC STEP-DOWN SOT23-5 - LM3670MF-1.6/NOPB
Order 'ic conv dc/dc step-down sot23-5 - LM3670MF-1.6/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3670MF-1.6TR-ND.
IC CONV DC/DC STEP-DOWN SOT23-5 - LM3671MF-1.6
Order 'ic conv dc/dc step-down sot23-5 - LM3671MF-1.6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-1.6CT-ND.
IC CONV DC/DC STEP-DOWN SOT23-5 - LM3671MF-1.6
Order 'ic conv dc/dc step-down sot23-5 - LM3671MF-1.6' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MF-1.6TR-ND.
IC CONV DC/DC STEP UP/DOWN 8SOIC - LTC1515CS8-3/5#TR
Order 'ic conv dc/dc step up/down 8soic - LTC1515CS8-3/5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5#TR-ND.
IC CONV DC/DC STEP UP/DOWN 8SOIC - LTC1515IS8-3/5#TR
Order 'ic conv dc/dc step up/down 8soic - LTC1515IS8-3/5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#TR-ND.
IC CONV DC-DC STEP-UP 16-QSOP - MAX1677EEE
Order 'ic conv dc-dc step-up 16-qsop - MAX1677EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1677EEE-ND.
IC CONV DC-DC 1A 1.2V 16-LFCSP - ADP2105ACPZ-1.2-R7
Order 'ic conv dc-dc 1a 1.2v 16-lfcsp - ADP2105ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.2-R7-ND.
IC CONV DC-DC 1A 1.5V 16-LFCSP - ADP2105ACPZ-1.5-R7
Order 'ic conv dc-dc 1a 1.5v 16-lfcsp - ADP2105ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.5-R7-ND.
Send this link via E-Mail
Help With This Screen