IC CONV DC-DC 1A ADJ 16-LFCSP - ADP2105ACPZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP2105ACPZ-R7CT-ND |
1 25 100 250 500 |
2.54000 2.03400 1.58200 1.50292 1.46900 |
Extended Price
2.54 50.85 158.20 375.73 734.50 |
| Manufacturer Part Number | ADP2105ACPZ-R7 | |||
| Description | IC CONV DC-DC 1A ADJ 16-LFCSP | |||
| Quantity Available | 5029 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP2105ACPZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 0.8 ~ 5.5 V |
| Current - Output | 1A |
| Power - Output | 1W |
| Package / Case | 16-LFCSP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 190 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 1.2MHz |
| Drawing Number | 505; CP-16-3; CP; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP2105ACPZ R7 ADP2105ACPZR7 ADP2105ACPZ R7CT ND ADP2105ACPZR7CTND ADP2105ACPZ-R7CT |
ADP2105ACPZ-R7 Specification Sheet
IC CONV DC-DC 1A ADJ 16-LFCSP - ADP2105ACPZ-R7 (ADP2105ACPZ-R7CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DC-DC 1A ADJ 16-LFCSP - ADP2105ACPZ-R7
Order 'ic conv dc-dc 1a adj 16-lfcsp - ADP2105ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2105ACPZ-R7CT-ND.
IC CONV DC-DC 1A ADJ 16-LFCSP - ADP2105ACPZ-R7
Order 'ic conv dc-dc 1a adj 16-lfcsp - ADP2105ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2105ACPZ-R7DKR-ND.
IC CONV DC-DC 1A ADJ 16-LFCSP - ADP2105ACPZ-R7
Order 'ic conv dc-dc 1a adj 16-lfcsp - ADP2105ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-R7TR-ND.
IC CONV DC-DC 1A 1.2V 16-LFCSP - ADP2105ACPZ-1.2-R7
Order 'ic conv dc-dc 1a 1.2v 16-lfcsp - ADP2105ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.2-R7-ND.
IC CONV DC-DC 1A 1.5V 16-LFCSP - ADP2105ACPZ-1.5-R7
Order 'ic conv dc-dc 1a 1.5v 16-lfcsp - ADP2105ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.5-R7-ND.
IC CONV DC-DC 1A 1.8V 16-LFCSP - ADP2105ACPZ-1.8-R7
Order 'ic conv dc-dc 1a 1.8v 16-lfcsp - ADP2105ACPZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.8-R7-ND.
IC CONV DC-DC 1A 3.3V 16-LFCSP - ADP2105ACPZ-3.3-R7
Order 'ic conv dc-dc 1a 3.3v 16-lfcsp - ADP2105ACPZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-3.3-R7-ND.
IC CONV DC-DC 1.5A ADJ 16-LFCSP - ADP2106ACPZ-R7
Order 'ic conv dc-dc 1.5a adj 16-lfcsp - ADP2106ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2106ACPZ-R7CT-ND.
IC CONV DC-DC 1.5A ADJ 16-LFCSP - ADP2106ACPZ-R7
Order 'ic conv dc-dc 1.5a adj 16-lfcsp - ADP2106ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2106ACPZ-R7DKR-ND.
IC CONV DC-DC 2A ADJ 16-LFCSP - ADP2107ACPZ-R7
Order 'ic conv dc-dc 2a adj 16-lfcsp - ADP2107ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2107ACPZ-R7CT-ND.
IC CONV DC-DC 2A ADJ 16-LFCSP - ADP2107ACPZ-R7
Order 'ic conv dc-dc 2a adj 16-lfcsp - ADP2107ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2107ACPZ-R7DKR-ND.
IC CONV DC-DC 1.5A ADJ 16-LFCSP - ADP2106ACPZ-R7
Order 'ic conv dc-dc 1.5a adj 16-lfcsp - ADP2106ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2106ACPZ-R7TR-ND.
IC CONV DC-DC 2A ADJ 16-LFCSP - ADP2107ACPZ-R7
Order 'ic conv dc-dc 2a adj 16-lfcsp - ADP2107ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2107ACPZ-R7TR-ND.
IC CONV DC-DC 1.5A 3.3V 16-LFCSP - ADP2106ACPZ-3.3-R7
Order 'ic conv dc-dc 1.5a 3.3v 16-lfcsp - ADP2106ACPZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2106ACPZ-3.3-R7CT-ND.
IC CONV DC-DC 1.5A 3.3V 16-LFCSP - ADP2106ACPZ-3.3-R7
Order 'ic conv dc-dc 1.5a 3.3v 16-lfcsp - ADP2106ACPZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2106ACPZ-3.3-R7DKR-ND.
Send this link via E-Mail
Help With This Screen
