IC CONV DC-DC 1A 1.5V 16-LFCSP - ADP2105ACPZ-1.5-R7 - Integrated Circuits (ICs)
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-1.5-R7
| Digi-Key Part Number | ADP2105ACPZ-1.5-R7-ND |
1500 |
1.44075 |
Extended Price
2161.12 |
| Manufacturer Part Number | ADP2105ACPZ-1.5-R7 | |||
| Description | IC CONV DC-DC 1A 1.5V 16-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP2105ACPZ-1.5-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 1.5V |
| Current - Output | 1A |
| Power - Output | 1W |
| Package / Case | 16-LFCSP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 190 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 1.2MHz |
| Drawing Number | 505; CP-16-3; CP; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP2105ACPZ 1 5 R7 ADP2105ACPZ15R7 |
ADP2105ACPZ-1.5-R7 Specification Sheet
IC CONV DC-DC 1A 1.5V 16-LFCSP - ADP2105ACPZ-1.5-R7 (ADP2105ACPZ-1.5-R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-1.5-R7IC CONV DC-DC 1A 1.5V 16-LFCSP - ADP2105ACPZ-1.5-R7
Order 'ic conv dc-dc 1a 1.5v 16-lfcsp - ADP2105ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.5-R7-ND.
IC CONV DC-DC 1A 1.2V 16-LFCSP - ADP2105ACPZ-1.2-R7
Order 'ic conv dc-dc 1a 1.2v 16-lfcsp - ADP2105ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.2-R7-ND.
IC CONV DC-DC 1A 1.8V 16-LFCSP - ADP2105ACPZ-1.8-R7
Order 'ic conv dc-dc 1a 1.8v 16-lfcsp - ADP2105ACPZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.8-R7-ND.
IC CONV DC-DC 1A 3.3V 16-LFCSP - ADP2105ACPZ-3.3-R7
Order 'ic conv dc-dc 1a 3.3v 16-lfcsp - ADP2105ACPZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-3.3-R7-ND.
IC CONV DC-DC 1A ADJ 16-LFCSP - ADP2105ACPZ-R7
Order 'ic conv dc-dc 1a adj 16-lfcsp - ADP2105ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2105ACPZ-R7CT-ND.
IC CONV DC-DC 1A ADJ 16-LFCSP - ADP2105ACPZ-R7
Order 'ic conv dc-dc 1a adj 16-lfcsp - ADP2105ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2105ACPZ-R7DKR-ND.
IC CONV DC-DC 1A ADJ 16-LFCSP - ADP2105ACPZ-R7
Order 'ic conv dc-dc 1a adj 16-lfcsp - ADP2105ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-R7TR-ND.
IC CONV DC-DC 1.5A 1.5V 16-LFCSP - ADP2106ACPZ-1.5-R7
Order 'ic conv dc-dc 1.5a 1.5v 16-lfcsp - ADP2106ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2106ACPZ-1.5-R7-ND.
IC CONV DC-DC 2A 1.5V 16-LFCSP - ADP2107ACPZ-1.5-R7
Order 'ic conv dc-dc 2a 1.5v 16-lfcsp - ADP2107ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2107ACPZ-1.5-R7CT-ND.
IC CONV DC-DC 2A 1.5V 16-LFCSP - ADP2107ACPZ-1.5-R7
Order 'ic conv dc-dc 2a 1.5v 16-lfcsp - ADP2107ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2107ACPZ-1.5-R7DKR-ND.
IC CONV DC-DC 2A 1.5V 16-LFCSP - ADP2107ACPZ-1.5-R7
Order 'ic conv dc-dc 2a 1.5v 16-lfcsp - ADP2107ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2107ACPZ-1.5-R7TR-ND.
IC REG LDO 1A 1.5V 8-LFCSP - ADP1706ACPZ-1.5-R7
Order 'ic reg ldo 1a 1.5v 8-lfcsp - ADP1706ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ACPZ-1.5-R7-ND.
IC REG LDO 1A 1.5V 8-LFCSP - ADP1707ACPZ-1.5-R7
Order 'ic reg ldo 1a 1.5v 8-lfcsp - ADP1707ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1707ACPZ-1.5-R7-ND.
IC REG VOLT POS 1A 15V TO220AB - MC7815ACT
Order 'ic reg volt pos 1a 15v to220ab - MC7815ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7815ACTOS-ND.
IC REG VOLT POS 1A 15V TO220AB - MC7815BTG
Order 'ic reg volt pos 1a 15v to220ab - MC7815BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7815BTGOS-ND.
Options for Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-1.5-R7
Send this link via E-Mail
Help With This Screen
