Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-1.2-R7
IC CONV DC-DC 1A 1.2V 16-LFCSP - ADP2105ACPZ-1.2-R7
| Digi-Key Part Number | ADP2105ACPZ-1.2-R7-ND |
1500 |
1.44075 |
Extended Price
2161.12 |
| Manufacturer Part Number | ADP2105ACPZ-1.2-R7 | |||
| Description | IC CONV DC-DC 1A 1.2V 16-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP2105ACPZ-1.2-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 1.2V |
| Current - Output | 1A |
| Power - Output | 1W |
| Package / Case | 16-LFCSP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 190 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 1.2MHz |
| Drawing Number | 505; CP-16-3; CP; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP2105ACPZ 1 2 R7 ADP2105ACPZ12R7 |
ADP2105ACPZ-1.2-R7 Specification Sheet
IC CONV DC-DC 1A 1.2V 16-LFCSP - ADP2105ACPZ-1.2-R7 (ADP2105ACPZ-1.2-R7-ND)
Related parts Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-1.2-R7Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-1.2-R7
Order 'ic conv dc-dc 1a 1.2v 16-lfcsp - ADP2105ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.2-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-1.5-R7
Order 'ic conv dc-dc 1a 1.5v 16-lfcsp - ADP2105ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.5-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-1.8-R7
Order 'ic conv dc-dc 1a 1.8v 16-lfcsp - ADP2105ACPZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-1.8-R7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-3.3-R7
Order 'ic conv dc-dc 1a 3.3v 16-lfcsp - ADP2105ACPZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-3.3-R7-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 2.7 ~ 5.5 V ADP2105ACPZ-R7
Order 'ic conv dc-dc 1a adj 16-lfcsp - ADP2105ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2105ACPZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 2.7 ~ 5.5 V ADP2105ACPZ-R7
Order 'ic conv dc-dc 1a adj 16-lfcsp - ADP2105ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2105ACPZ-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-R7
Order 'ic conv dc-dc 1a adj 16-lfcsp - ADP2105ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105ACPZ-R7TR-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 2.7 ~ 5.5 V ADP2106ACPZ-1.2-R7
Order 'ic conv dc-dc 1.5a 1.2v 16-lfcsp - ADP2106ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2106ACPZ-1.2-R7-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 2.7 ~ 5.5 V ADP2107ACPZ-1.2-R7
Order 'ic conv dc-dc 2a 1.2v 16-lfcsp - ADP2107ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2107ACPZ-1.2-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 2A 2.7 ~ 5.5 V ADP2107ACPZ-1.2-R7
Order 'ic conv dc-dc 2a 1.2v 16-lfcsp - ADP2107ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP2107ACPZ-1.2-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A 2.7 ~ 5.5 V ADP2107ACPZ-1.2-R7
Order 'ic conv dc-dc 2a 1.2v 16-lfcsp - ADP2107ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2107ACPZ-1.2-R7TR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.2V ADP1706ACPZ-1.2-R7
Order 'ic reg ldo 1a 1.2v 8-lfcsp - ADP1706ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ACPZ-1.2-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.2V ADP1707ACPZ-1.2-R7
Order 'ic reg ldo 1a 1.2v 8-lfcsp - ADP1707ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1707ACPZ-1.2-R7-ND.
Sharp Microelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V PQ120RDA1SZH
Order 'ic volt reg ldo 1a 12v to-220 - PQ120RDA1SZH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2692-5-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V MC7812ACD2TG
Order 'ic reg volt pos 1a 12v d2pak - MC7812ACD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812ACD2TGOS-ND.
Options for Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.7 ~ 5.5 V ADP2105ACPZ-1.2-R7
Send this link via E-Mail
Help With This Screen
