CONV DC-DC 25W 48VIN 5/12V TRPL - AA25N-048L-050T120
| Digi-Key Part Number | AA25N-048L050T120-ND |
50 |
56.15260 |
Extended Price
2807.63 |
| Manufacturer Part Number | AA25N-048L-050T120 | |||
| Description | CONV DC-DC 25W 48VIN 5/12V TRPL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AA25N-048L-050T120 |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Isolated |
| Number of Outputs | 3 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5VDC @ 2.5A |
| Out #2 Voltage @ Max. Current | 12VDC @ 520mA |
| Out #3 Voltage @ Max. Current | -12VDC @ 520mA |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 25.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Height | 13.200 mm [Max] |
| Length | 50.800 mm [Typ] |
| Width | 50.800 mm [Typ] |
| Output Connection | PC Pin |
| Efficiency Typical | 82% |
| Standard | UL |
| Standard | CSA |
| Standard | TUV |
| Weight | 68.0000 g [Nom] |
| Other Names |
AA25N 048L 050T120 AA25N048L050T120 AA25N 048L050T120 ND AA25N048L050T120ND AA25N-048L050T120 |
AA25N-048L-050T120 Specification Sheet
CONV DC-DC 25W 48VIN 5/12V TRPL - AA25N-048L-050T120 (AA25N-048L050T120-ND)
Related parts:CONV DC-DC 25W 48VIN 5/12V TRPL - AA25N-048L-050T120
Order 'conv dc-dc 25w 48vin 5/12v trpl - AA25N-048L-050T120' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA25N-048L050T120-ND.
CONV DC-DC 25W 48VIN 5/3.3V DUAL - AA25N-048L-050D033
Order 'conv dc-dc 25w 48vin 5/3.3v dual - AA25N-048L-050D033' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1030-ND.
CONV DC-DC 15A 48VIN 5/3.3V IPD - AA60A-048L-050D033-6-P1
Order 'conv dc-dc 15a 48vin 5/3.3v ipd - AA60A-048L-050D033-6-P1' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1089-ND.
CONV DC-DC 15W 48VIN 5/3.3V SMD - AK42A-048L-050D033SM
Order 'conv dc-dc 15w 48vin 5/3.3v smd - AK42A-048L-050D033SM' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1104-ND.
CONV DC-DC 15A 48VIN 5/3.3V DUAL - AA60A-048L-050D033
Order 'conv dc-dc 15a 48vin 5/3.3v dual - AA60A-048L-050D033' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA60A-048L050D033-ND.
CONV DC-DC 15A 48VIN 5/3.3V NEG - AA60A-048L-050D033N
Order 'conv dc-dc 15a 48vin 5/3.3v neg - AA60A-048L-050D033N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA60A048L050D033N-ND.
CONV DC-DC 25W 48VIN 5/15/15V TR - AEV05ACC48
Order 'conv dc-dc 25w 48vin 5/15/15v tr - AEV05ACC48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV05ACC48-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - CC025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - CC025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025ABK-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - CW025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - CW025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025ABK-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - DC025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - DC025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025ABK-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - DW025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - DW025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025ABK-M-ND.
CONV DC-DC 100W 48VIN 5/3.3V DL - ALH25AF48
Order 'conv dc-dc 100w 48vin 5/3.3v dl - ALH25AF48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1057-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - CC025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - CC025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025ACL-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - CW025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - CW025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025ACL-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - DC025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - DC025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025ACL-M-ND.
Send this link via E-Mail
Help With This Screen