CONV DC-DC 25W 48VIN 5VOUT SGL - AA25N-048L-050S
| Digi-Key Part Number | AA25N-048L-050S-ND |
50 |
51.25820 |
Extended Price
2562.91 |
| Manufacturer Part Number | AA25N-048L-050S | |||
| Description | CONV DC-DC 25W 48VIN 5VOUT SGL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AA25N-048L-050S |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5VDC @ 5A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 25.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Height | 13.200 mm [Max] |
| Length | 50.800 mm [Typ] |
| Width | 50.800 mm [Typ] |
| Output Connection | PC Pin |
| Efficiency Typical | 82% |
| Frequency | 350.000 kHz [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | TUV |
| Weight | 68.0000 g [Nom] |
| Other Names |
AA25N 048L 050S AA25N048L050S |
AA25N-048L-050S Specification Sheet
CONV DC-DC 25W 48VIN 5VOUT SGL - AA25N-048L-050S (AA25N-048L-050S-ND)
Related parts:CONV DC-DC 25W 48VIN 5VOUT SGL - AA25N-048L-050S
Order 'conv dc-dc 25w 48vin 5vout sgl - AA25N-048L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA25N-048L-050S-ND.
CONV DC-DC 5W 48VIN 5VOUT SGL - AA05E-048L-050S
Order 'conv dc-dc 5w 48vin 5vout sgl - AA05E-048L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1007-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10C-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10C-048L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA10C-048L-050S-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10U-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10U-048L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA10U-048L-050S-ND.
CONV DC-DC 15W 48VIN 5VOUT SGL - AA15C-048L-050S
Order 'conv dc-dc 15w 48vin 5vout sgl - AA15C-048L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA15C-048L-050S-ND.
CONV DC-DC 20W 48VIN 5VOUT SGL - AA20C-048L-050S
Order 'conv dc-dc 20w 48vin 5vout sgl - AA20C-048L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA20C-048L-050S-ND.
CONV DC-DC 25W 48VIN 3.3VOUT SGL - AA25N-048L-033S
Order 'conv dc-dc 25w 48vin 3.3vout sgl - AA25N-048L-033S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA25N-048L-033S-ND.
CONV DC-DC 25W 48VIN 5VOUT SGL - AEV04A48
Order 'conv dc-dc 25w 48vin 5vout sgl - AEV04A48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV04A48-ND.
CONV DC-DC 50W 48VIN 5VOUT SGL - AK60C-048L-050F10
Order 'conv dc-dc 50w 48vin 5vout sgl - AK60C-048L-050F10' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C-048L-050F10-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20H
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20H' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C-048L050F20H-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20HP
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20HP' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C048L050F20HP-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C-048L-050F20-ND.
CONV DC-DC 240W 48VIN 5VOUT SGL - AK80A-048L-050F40
Order 'conv dc-dc 240w 48vin 5vout sgl - AK80A-048L-050F40' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK80A-048L-050F40-ND.
CONV DC-DC 5W 12VIN 5VOUT SGL - AA05E-012L-050S
Order 'conv dc-dc 5w 12vin 5vout sgl - AA05E-012L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1002-ND.
CONV DC-DC 5W 24VIN 5VOUT SGL - AA05E-024L-050S
Order 'conv dc-dc 5w 24vin 5vout sgl - AA05E-024L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1004-ND.
Send this link via E-Mail
Help With This Screen