CONV DC-DC 25W 48VIN 3.3VOUT SGL - AA25N-048L-033S
| Digi-Key Part Number | AA25N-048L-033S-ND |
50 |
51.25820 |
Extended Price
2562.91 |
| Manufacturer Part Number | AA25N-048L-033S | |||
| Description | CONV DC-DC 25W 48VIN 3.3VOUT SGL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AA25N-048L-033S |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 3.3VDC |
| Out #1 Voltage @ Max. Current | 3.3VDC @ 6A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 19.800 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Height | 13.200 mm [Max] |
| Length | 50.800 mm [Typ] |
| Width | 50.800 mm [Typ] |
| Output Connection | PC Pin |
| Efficiency Typical | 82% |
| Frequency | 350.000 kHz [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | TUV |
| Weight | 68.0000 g [Nom] |
| Other Names |
AA25N 048L 033S AA25N048L033S |
AA25N-048L-033S Specification Sheet
CONV DC-DC 25W 48VIN 3.3VOUT SGL - AA25N-048L-033S (AA25N-048L-033S-ND)
Related parts:CONV DC-DC 25W 48VIN 5/3.3V DUAL - AA25N-048L-050D033
Order 'conv dc-dc 25w 48vin 5/3.3v dual - AA25N-048L-050D033' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1030-ND.
CONV DC-DC 25W 48VIN 5/12V TRPL - AA25N-048L-050T120
Order 'conv dc-dc 25w 48vin 5/12v trpl - AA25N-048L-050T120' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA25N-048L050T120-ND.
CONV DC-DC 25W 48VIN 3.3VOUT SGL - AA25N-048L-033S
Order 'conv dc-dc 25w 48vin 3.3vout sgl - AA25N-048L-033S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA25N-048L-033S-ND.
CONV DC-DC 25W 48VIN 5VOUT SGL - AA25N-048L-050S
Order 'conv dc-dc 25w 48vin 5vout sgl - AA25N-048L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA25N-048L-050S-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - CC025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - CC025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025ABK-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - CC025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - CC025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025ACL-M-ND.
CONV DC/DC +-5V 25W DUAL OUT SMD - CC025CL-M
Order 'conv dc/dc +-5v 25w dual out smd - CC025CL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025CL-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - CW025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - CW025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025ABK-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - CW025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - CW025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025ACL-M-ND.
CONV DC/DC +-15V 25W OUT DL SMD - CW025CL-M
Order 'conv dc/dc +-15v 25w out dl smd - CW025CL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025CL-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - DC025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - DC025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025ABK-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - DC025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - DC025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025ACL-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - DW025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - DW025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025ABK-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - DW025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - DW025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025ACL-M-ND.
CONVERTER DC/DC +-5V 25W OUT SMD - DC025AJ-M
Order 'converter dc/dc +-5v 25w out smd - DC025AJ-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025AJ-M-ND.
Send this link via E-Mail
Help With This Screen