CONV DC-DC 25W 24VIN 15VOUT DUAL - AA25N-024L-150D
| Digi-Key Part Number | AA25N-024L-150D-ND |
50 |
51.25820 |
Extended Price
2562.91 |
| Manufacturer Part Number | AA25N-024L-150D | |||
| Description | CONV DC-DC 25W 24VIN 15VOUT DUAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AA25N-024L-150D |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Isolated |
| Number of Outputs | 2 [Nom] |
| Primary Output Voltage | ±15VDC |
| Out #1 Voltage @ Max. Current | 15VDC @ 830mA |
| Out #2 Voltage @ Max. Current | -15VDC @ 830mA |
| Input Voltage Typical | 18 ~ 36 VDC |
| Output Power | 25.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Height | 13.200 mm [Max] |
| Length | 50.800 mm [Typ] |
| Width | 50.800 mm [Typ] |
| Output Connection | PC Pin |
| Efficiency Typical | 82% |
| Frequency | 350.000 kHz [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | TUV |
| Weight | 68.0000 g [Nom] |
| Other Names |
AA25N 024L 150D AA25N024L150D |
AA25N-024L-150D Specification Sheet
CONV DC-DC 25W 24VIN 15VOUT DUAL - AA25N-024L-150D (AA25N-024L-150D-ND)
Related parts:CONV DC-DC 25W 24VIN 15VOUT DUAL - AA25N-024L-150D
Order 'conv dc-dc 25w 24vin 15vout dual - AA25N-024L-150D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA25N-024L-150D-ND.
CONV DC-DC 1W 24VIN 15VOUT DUAL - AA01D-024L-150D
Order 'conv dc-dc 1w 24vin 15vout dual - AA01D-024L-150D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA01D-024L-150D-ND.
CONV DC-DC 5W 24VIN 15VOUT DUAL - AA05E-024L-150D
Order 'conv dc-dc 5w 24vin 15vout dual - AA05E-024L-150D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA05E-024L-150D-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AA10U-024L-150D
Order 'conv dc-dc 10w 24vin 15vout dual - AA10U-024L-150D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA10U-024L-150D-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AEV01CC24
Order 'conv dc-dc 25w 24vin 15vout dual - AEV01CC24' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV01CC24-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AEV02CC24
Order 'conv dc-dc 25w 24vin 15vout dual - AEV02CC24' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV02CC24-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AA10U-024L-050D
Order 'conv dc-dc 10w 24vin 5vout dual - AA10U-024L-050D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1090-ND.
CONV DC-DC 1W 5VIN 15VOUT DUAL - AA01D-005L-150D
Order 'conv dc-dc 1w 5vin 15vout dual - AA01D-005L-150D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA01D-005L-150D-ND.
CONV DC-DC 1W 12VIN 15VOUT DUAL - AA01D-012L-150D
Order 'conv dc-dc 1w 12vin 15vout dual - AA01D-012L-150D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA01D-012L-150D-ND.
CONV DC-DC 1W 24VIN 12VOUT DUAL - AA01D-024L-120D
Order 'conv dc-dc 1w 24vin 12vout dual - AA01D-024L-120D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA01D-024L-120D-ND.
CONV DC-DC 5W 12VIN 15VOUT DUAL - AA05E-012L-150D
Order 'conv dc-dc 5w 12vin 15vout dual - AA05E-012L-150D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA05E-012L-150D-ND.
CONV DC-DC 5W 24VIN 12VOUT DUAL - AA05E-024L-120D
Order 'conv dc-dc 5w 24vin 12vout dual - AA05E-024L-120D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA05E-024L-120D-ND.
CONV DC-DC 5W 48VIN 15VOUT DUAL - AA05E-048L-150D
Order 'conv dc-dc 5w 48vin 15vout dual - AA05E-048L-150D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA05E-048L-150D-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AA10U-024L-120D
Order 'conv dc-dc 10w 24vin 12vout dual - AA10U-024L-120D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA10U-024L-120D-ND.
CONV DC-DC 10W 48VIN 15VOUT DUAL - AA10U-048L-150D
Order 'conv dc-dc 10w 48vin 15vout dual - AA10U-048L-150D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA10U-048L-150D-ND.
Send this link via E-Mail
Help With This Screen