CONV DC-DC 20W 48VIN 12VOUT SGL - AA20C-048L-120S
| Digi-Key Part Number | AA20C-048L-120S-ND |
50 |
32.09300 |
Extended Price
1604.65 |
| Manufacturer Part Number | AA20C-048L-120S | |||
| Description | CONV DC-DC 20W 48VIN 12VOUT SGL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AA20C-048L-120S |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 12VDC |
| Out #1 Voltage @ Max. Current | 12VDC @ 2A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 20.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Packaging | Bulk |
| Height | 10.160 mm [Max] |
| Length | 50.800 mm [Typ] |
| Width | 40.640 mm [Typ] |
| Output Connection | PC Pin |
| Efficiency Typical | 87% |
| Frequency | 400.000 kHz [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | TUV |
| Weight | 56.0000 g [Nom] |
| Other Names |
AA20C 048L 120S AA20C048L120S |
AA20C-048L-120S Specification Sheet
CONV DC-DC 20W 48VIN 12VOUT SGL - AA20C-048L-120S (AA20C-048L-120S-ND)
Related parts:CONV DC-DC 20W 48VIN 12VOUT SGL - AA20C-048L-120S
Order 'conv dc-dc 20w 48vin 12vout sgl - AA20C-048L-120S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA20C-048L-120S-ND.
CONV DC-DC 5W 48VIN 12VOUT SGL - AA05E-048L-120S
Order 'conv dc-dc 5w 48vin 12vout sgl - AA05E-048L-120S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1005-ND.
CONV DC-DC 10W 48VIN 12VOUT SGL - AA10U-048L-120S
Order 'conv dc-dc 10w 48vin 12vout sgl - AA10U-048L-120S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA10U-048L-120S-ND.
CONV DC-DC 15W 48VIN 12VOUT SGL - AA15C-048L-120S
Order 'conv dc-dc 15w 48vin 12vout sgl - AA15C-048L-120S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA15C-048L-120S-ND.
CONV DC-DC 20W 48VIN 3.3VOUT SGL - AA20C-048L-033S-M1
Order 'conv dc-dc 20w 48vin 3.3vout sgl - AA20C-048L-033S-M1' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA20C-048L-033SM1-ND.
CONV DC-DC 20W 48VIN 5VOUT SGL - AA20C-048L-050S
Order 'conv dc-dc 20w 48vin 5vout sgl - AA20C-048L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA20C-048L-050S-ND.
CONV DC-DC 20W 48VIN 12VOUT SGL - AET02B48
Order 'conv dc-dc 20w 48vin 12vout sgl - AET02B48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1026-ND.
CONV DC-DC 50W 48VIN 12VOUT SGL - AK60C-048L-120F04
Order 'conv dc-dc 50w 48vin 12vout sgl - AK60C-048L-120F04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C-048L-120F04-ND.
CONV DC-DC 240W 48VIN 12VOUT SGL - AK80A-048L-120F18
Order 'conv dc-dc 240w 48vin 12vout sgl - AK80A-048L-120F18' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK80A-048L-120F18-ND.
CONV DC-DC 5W 24VIN 12VOUT SGL - AA05E-024L-120S
Order 'conv dc-dc 5w 24vin 12vout sgl - AA05E-024L-120S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1003-ND.
CONV DC-DC 5W 48VIN 5VOUT SGL - AA05E-048L-050S
Order 'conv dc-dc 5w 48vin 5vout sgl - AA05E-048L-050S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1007-ND.
CONV DC-DC 20W 24VIN 12VOUT SGL - AET02B24
Order 'conv dc-dc 20w 24vin 12vout sgl - AET02B24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1017-ND.
CONV DC-DC 20W 48VIN 15VOUT SGL - AET01C48
Order 'conv dc-dc 20w 48vin 15vout sgl - AET01C48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1027-ND.
CONV DC-DC 20W 48VIN 3.3VOUT SGL - AET04F48
Order 'conv dc-dc 20w 48vin 3.3vout sgl - AET04F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1028-ND.
CONV DC-DC 1W 5VIN 12VOUT SGL - AA01D-005L-120S
Order 'conv dc-dc 1w 5vin 12vout sgl - AA01D-005L-120S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA01D-005L-120S-ND.
Send this link via E-Mail
Help With This Screen