CONV DC-DC 20W 48VIN 5VOUT SGL - AA20C-048L-050S
| Digi-Key Part Number | AA20C-048L-050S-ND |
50 |
29.26000 |
Extended Price
1463.00 |
| Manufacturer Part Number | AA20C-048L-050S | |||
| Description | CONV DC-DC 20W 48VIN 5VOUT SGL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AA20C-048L-050S |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 5V |
| Power (Watts) | 20W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 4A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 8-DIP |
| Series | AA20C |
| Other Names |
AA20C 048L 050S AA20C048L050S |
AA20C-048L-050S Specification Sheet
CONV DC-DC 20W 48VIN 5VOUT SGL - AA20C-048L-050S (AA20C-048L-050S-ND)
Related parts:CONV DC-DC 20W 48VIN 5VOUT SGL - AA20C-048L-050S
Order 'conv dc-dc 20w 48vin 5vout sgl - AA20C-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA20C-048L-050S-ND.
CONV DC-DC 5W 48VIN 5VOUT SGL - AA05E-048L-050S
Order 'conv dc-dc 5w 48vin 5vout sgl - AA05E-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1007-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10C-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10C-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10C-048L-050S-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10U-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10U-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-050S-ND.
CONV DC-DC 15W 48VIN 5VOUT SGL - AA15C-048L-050S
Order 'conv dc-dc 15w 48vin 5vout sgl - AA15C-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA15C-048L-050S-ND.
CONV DC-DC 20W 48VIN 3.3VOUT SGL - AA20C-048L-033S-M1
Order 'conv dc-dc 20w 48vin 3.3vout sgl - AA20C-048L-033S-M1' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA20C-048L-033SM1-ND.
CONV DC-DC 20W 48VIN 12VOUT SGL - AA20C-048L-120S
Order 'conv dc-dc 20w 48vin 12vout sgl - AA20C-048L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA20C-048L-120S-ND.
CONV DC-DC 25W 48VIN 5VOUT SGL - AA25N-048L-050S
Order 'conv dc-dc 25w 48vin 5vout sgl - AA25N-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA25N-048L-050S-ND.
CONV DC-DC 20W 48VIN 5VOUT SGL - AET04A48
Order 'conv dc-dc 20w 48vin 5vout sgl - AET04A48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AET04A48-ND.
CONV DC-DC 50W 48VIN 5VOUT SGL - AK60C-048L-050F10
Order 'conv dc-dc 50w 48vin 5vout sgl - AK60C-048L-050F10' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C-048L-050F10-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20H
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20H' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C-048L050F20H-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20HP
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20HP' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C048L050F20HP-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK60C-048L-050F20-ND.
CONV DC-DC 240W 48VIN 5VOUT SGL - AK80A-048L-050F40
Order 'conv dc-dc 240w 48vin 5vout sgl - AK80A-048L-050F40' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AK80A-048L-050F40-ND.
CONV DC-DC 5W 12VIN 5VOUT SGL - AA05E-012L-050S
Order 'conv dc-dc 5w 12vin 5vout sgl - AA05E-012L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1002-ND.
Send this link via E-Mail
Help With This Screen