CONV DC-DC 10W 48VIN 3.3VOUT SGL - AA10U-048L-033S
| Digi-Key Part Number | AA10U-048L-033S-ND |
50 |
44.02300 |
Extended Price
2201.15 |
| Manufacturer Part Number | AA10U-048L-033S | |||
| Description | CONV DC-DC 10W 48VIN 3.3VOUT SGL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AA10U-048L-033S |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 3.3V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 2.42A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 6-DIP |
| Series | AA10U |
| Other Names |
AA10U 048L 033S AA10U048L033S |
AA10U-048L-033S Specification Sheet
CONV DC-DC 10W 48VIN 3.3VOUT SGL - AA10U-048L-033S (AA10U-048L-033S-ND)
Related parts :CONV DC-DC 10W 48VIN 3.3VOUT SGL - AA10U-048L-033S
Order 'conv dc-dc 10w 48vin 3.3vout sgl - AA10U-048L-033S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-048L-033S-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10U-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10U-048L-050S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-048L-050S-ND.
CONV DC-DC 10W 48VIN 12VOUT SGL - AA10U-048L-120S
Order 'conv dc-dc 10w 48vin 12vout sgl - AA10U-048L-120S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-048L-120S-ND.
CONV DC-DC 10W 48VIN 15VOUT SGL - AA10U-048L-150S
Order 'conv dc-dc 10w 48vin 15vout sgl - AA10U-048L-150S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-048L-150S-ND.
CONV DC/DC DUAL 5VOUT 10W REMOTE - BXA10-12D05-S
Order 'conv dc/dc dual 5vout 10w remote - BXA10-12D05-S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12D05-S-ND.
CONV DC/DC SNGL 5VOUT 10W REMOTE - BXA10-12S05-S
Order 'conv dc/dc sngl 5vout 10w remote - BXA10-12S05-S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12S05-S-ND.
CONV DC/DC DUAL 5VOUT 10W REMOTE - BXA10-48D05-S
Order 'conv dc/dc dual 5vout 10w remote - BXA10-48D05-S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D05-S-ND.
CONV DC/DC SNGL 5VOUT 10W REMOTE - BXA10-48S05-S
Order 'conv dc/dc sngl 5vout 10w remote - BXA10-48S05-S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48S05-S-ND.
CONV DC/DC ISOL DUAL 15V OUT 10W - CXA10-48D15J
Order 'conv dc/dc isol dual 15v out 10w - CXA10-48D15J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA10-48D15J-ND.
CONV DC/DC 10.8W 3-OUT SIP - MPD6S012S
Order 'conv dc/dc 10.8w 3-out sip - MPD6S012S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4997-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX10A-3-5SA-PCT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-PTR-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-P-ND.
Send this link via E-Mail
Help With This Screen