CONV DC-DC 5W 48VIN 15VOUT DUAL - AA05E-048L-150D
| Digi-Key Part Number | AA05E-048L-150D-ND |
30 |
40.27367 |
Extended Price
1208.21 |
| Manufacturer Part Number | AA05E-048L-150D | |||
| Description | CONV DC-DC 5W 48VIN 15VOUT DUAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AA05E-048L-150D |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | ±15V |
| Power (Watts) | 5W |
| Number of Outputs | 2 |
| 1st Output | 15 VDC @ 160mA |
| 2nd Output | -15 VDC @ 160mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 23-DIP |
| Series | AA05E |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AA05E 048L 150D AA05E048L150D |
AA05E-048L-150D Specification Sheet
CONV DC-DC 5W 48VIN 15VOUT DUAL - AA05E-048L-150D (AA05E-048L-150D-ND)
Related parts:CONV DC-DC 5W 48VIN 15VOUT DUAL - AA05E-048L-150D
Order 'conv dc-dc 5w 48vin 15vout dual - AA05E-048L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-048L-150D-ND.
CONV DC-DC 5W 12VIN 15VOUT DUAL - AA05E-012L-150D
Order 'conv dc-dc 5w 12vin 15vout dual - AA05E-012L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-150D-ND.
CONV DC-DC 5W 24VIN 15VOUT DUAL - AA05E-024L-150D
Order 'conv dc-dc 5w 24vin 15vout dual - AA05E-024L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-024L-150D-ND.
CONV DC-DC 5W 48VIN 12VOUT DUAL - AA05E-048L-120D
Order 'conv dc-dc 5w 48vin 12vout dual - AA05E-048L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-048L-120D-ND.
CONV DC-DC 5W 48VIN 15VOUT SGL - AA05E-048L-150S
Order 'conv dc-dc 5w 48vin 15vout sgl - AA05E-048L-150S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-048L-150S-ND.
CONV DC-DC 10W 48VIN 15VOUT DUAL - AA10U-048L-150D
Order 'conv dc-dc 10w 48vin 15vout dual - AA10U-048L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-150D-ND.
CONV DC-DC 5W 48VIN 12VOUT SGL - AA05E-048L-120S
Order 'conv dc-dc 5w 48vin 12vout sgl - AA05E-048L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1005-ND.
CONV DC-DC 5W 48VIN 3.3V SNG - AA05E-048L-033S
Order 'conv dc-dc 5w 48vin 3.3v sng - AA05E-048L-033S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1006-ND.
CONV DC-DC 5W 48VIN 5VOUT SGL - AA05E-048L-050S
Order 'conv dc-dc 5w 48vin 5vout sgl - AA05E-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1007-ND.
CONV DC-DC 1W 5VIN 15VOUT DUAL - AA01D-005L-150D
Order 'conv dc-dc 1w 5vin 15vout dual - AA01D-005L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-005L-150D-ND.
CONV DC-DC 1W 12VIN 15VOUT DUAL - AA01D-012L-150D
Order 'conv dc-dc 1w 12vin 15vout dual - AA01D-012L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-012L-150D-ND.
CONV DC-DC 1W 24VIN 15VOUT DUAL - AA01D-024L-150D
Order 'conv dc-dc 1w 24vin 15vout dual - AA01D-024L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-024L-150D-ND.
CONV DC-DC 5W 12VIN 12VOUT DUAL - AA05E-012L-120D
Order 'conv dc-dc 5w 12vin 12vout dual - AA05E-012L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-120D-ND.
CONV DC-DC 5W 24VIN 12VOUT DUAL - AA05E-024L-120D
Order 'conv dc-dc 5w 24vin 12vout dual - AA05E-024L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-024L-120D-ND.
CONV DC-DC 5W 12VIN 15VOUT SGL - AA05E-012L-150S
Order 'conv dc-dc 5w 12vin 15vout sgl - AA05E-012L-150S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-150S-ND.
Send this link via E-Mail
Help With This Screen